Diodes
SMF8.0A
Description: Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2

Overview of SMF8.0A by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for SMF8.0A by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMF8.0A by PanJit Semiconductor

SMF8.0A
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Part Package Code
DO-219AB
Package Description
GREEN, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Breakdown Voltage-Max
9.8 V
Breakdown Voltage-Min
8.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-219AB
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
200 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. SMF8.0A
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for SMF8.0A

This table gives cross-reference parts and alternative options found for SMF8.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF8.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMF8.0A Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation SMF8.0A vs SMF8.0A
SMF8.0A-T1-LF Trans Voltage Suppressor Diode, 1000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, Won-Top Electronics Co Ltd SMF8.0A vs SMF8.0A-T1-LF
SMF8.0A Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, Jiangsu JieJie Microelectronics Co Ltd SMF8.0A vs SMF8.0A
SMF8.0AT1G Trans Voltage Suppressor Diode, 1000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN Littelfuse Inc SMF8.0A vs SMF8.0AT1G
SMF8.0A-T1 Trans Voltage Suppressor Diode, 1000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, Won-Top Electronics Co Ltd SMF8.0A vs SMF8.0A-T1
SMF8.0AT1 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN onsemi SMF8.0A vs SMF8.0AT1
SMF8.0A-TP Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SMF8.0A vs SMF8.0A-TP
SMF8.0A Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN Littelfuse Inc SMF8.0A vs SMF8.0A
SMF8.0A Trans Voltage Suppressor Diode, MERITEK Electronics Corporation SMF8.0A vs SMF8.0A
SMF8.0A Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, Rectron Semiconductor SMF8.0A vs SMF8.0A
Part Number Description Manufacturer Compare
SMF8.0A Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMF8.0A vs SMF8.0A
SMF8.0A Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, Rectron Semiconductor SMF8.0A vs SMF8.0A
SMF8.0A-T1 Trans Voltage Suppressor Diode, 1000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, Won-Top Electronics Co Ltd SMF8.0A vs SMF8.0A-T1
SMF8.0A-T Trans Voltage Suppressor Diode, Rectron Semiconductor SMF8.0A vs SMF8.0A-T
SMF8.0AT1G 200 Watt SOD-123FL Transient Voltage Suppressors, 8.0 V, Unidirectional, SOD-123FL 2 LEAD, 3000-REEL onsemi SMF8.0A vs SMF8.0AT1G
SMF8.0A Trans Voltage Suppressor Diode, MERITEK Electronics Corporation SMF8.0A vs SMF8.0A
SMF8.0A Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation SMF8.0A vs SMF8.0A
SMF8.0A Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, Jiangsu JieJie Microelectronics Co Ltd SMF8.0A vs SMF8.0A
SMF8.0AT1G Trans Voltage Suppressor Diode, 1000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN Littelfuse Inc SMF8.0A vs SMF8.0AT1G
SMF8.0AT1 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN onsemi SMF8.0A vs SMF8.0AT1

Related Parts for SMF8.0A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMF8.0A by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMF8.0A by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of SMF8.0A would you like to use for your alert(s)?
  • Please alert me when SMF8.0A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMF8.0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMF8.0A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMF8.0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMF8.0A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMF8.0A by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: