Part Details for SMR3D412R00TCR2QBB by Vishay Intertechnologies
Results Overview of SMR3D412R00TCR2QBB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
SMR3D412R00TCR2QBB Information
SMR3D412R00TCR2QBB by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for SMR3D412R00TCR2QBB
SMR3D412R00TCR2QBB CAD Models
SMR3D412R00TCR2QBB Part Data Attributes
|
|
SMR3D412R00TCR2QBB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMR3D412R00TCR2QBB
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.6W, 412ohm, 180V, 0.02% +/-Tol, -2,2ppm/Cel, 2917,
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Molded | |
| JESD-609 Code | e0 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 2.79 Mm | |
| Package Length | 7.29 Mm | |
| Package Style | Smt | |
| Package Width | 4.32 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.6 W | |
| Reference Standard | Mil-Prf-55182 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2917 | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Tolerance | 0.02% | |
| Working Voltage | 180 V |