Filter Your Search
1 - 2 of 2 results
|
|
SMR3D412R00TCR2QBB
Vishay Intertechnologies
|
Check for Price Buy | No | Transferred | 412 Ω | 0.02 % | 600 mW | 2917 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 180 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn/Pb) | 2.79 mm | 7.29 mm | 4.32 mm | Unknown | EAR99 | |||||||
|
|
SMR3D412R00TCR2QBB
Vishay Precision Group Inc
|
Check for Price Buy | No | Active | 412 Ω | 0.02 % | 600 mW | 2917 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 180 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WRAPAROUND | 2.8 mm | 7.3 mm | 4.3 mm | Compliant | EAR99 | 8533.21.00.30 |