Part Details for SN74ACT7203L15NP by Texas Instruments
Overview of SN74ACT7203L15NP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT7203L15NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT7203L15NP-ND
|
DigiKey | IC FIFO ASYNC 2KX9 15NS 28DIP Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2283 In Stock |
|
$10.1300 | Buy Now |
|
Rochester Electronics | FIFO, 2KX9, 15ns, Asynchronous, PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2283 |
|
$8.6900 / $10.2300 | Buy Now |
Part Details for SN74ACT7203L15NP
SN74ACT7203L15NP CAD Models
SN74ACT7203L15NP Part Data Attributes:
|
SN74ACT7203L15NP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7203L15NP
Texas Instruments
2KX9 OTHER FIFO, 15ns, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDIP-T28 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN74ACT7203L15NP
This table gives cross-reference parts and alternative options found for SN74ACT7203L15NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7203L15NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C429-15LMB | FIFO, 2KX9, 15ns, Asynchronous, CMOS, LCC-32 | Rochester Electronics LLC | SN74ACT7203L15NP vs CY7C429-15LMB |
CY7C429-15PC | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | SN74ACT7203L15NP vs CY7C429-15PC |
QS7203-15D6 | FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, | Quality Semiconductor Inc | SN74ACT7203L15NP vs QS7203-15D6 |
CY7C429-15VI | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | SN74ACT7203L15NP vs CY7C429-15VI |
MT52C9020EJ-15 | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | SN74ACT7203L15NP vs MT52C9020EJ-15 |
MT52C9020DJ-15TR | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | SN74ACT7203L15NP vs MT52C9020DJ-15TR |
CY7C429-15VCT | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | SN74ACT7203L15NP vs CY7C429-15VCT |
SN74ACT7203L15RJ | 2KX9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | SN74ACT7203L15NP vs SN74ACT7203L15RJ |
QS7203-15D6B | FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, | Quality Semiconductor Inc | SN74ACT7203L15NP vs QS7203-15D6B |
CY7C429-15DMB | FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Rochester Electronics LLC | SN74ACT7203L15NP vs CY7C429-15DMB |