Datasheets
SNJ54LS222W by:
Texas Instruments

FIFO, 16X4, Asynchronous, TTL, CDFP20

Part Details for SNJ54LS222W by Texas Instruments

Results Overview of SNJ54LS222W by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

SNJ54LS222W Information

SNJ54LS222W by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Price & Stock for SNJ54LS222W

Part # Distributor Description Stock Price Buy
Vyrian FIFO, 16X4, Asynchronous, TTL, CDFP20 3014
RFQ

US Tariff Estimator: SNJ54LS222W by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SNJ54LS222W
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SNJ54LS222W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNJ54LS222W Part Data Attributes

SNJ54LS222W Texas Instruments
Buy Now Datasheet
Compare Parts:
SNJ54LS222W Texas Instruments FIFO, 16X4, Asynchronous, TTL, CDFP20
Part Life Cycle Code Obsolete
ECCN Code EAR99
HTS Code 8542.32.00.71
JESD-30 Code R-XDFP-F20
Memory Density 64 Bit
Memory IC Type Other Fifo
Memory Width 4
Number of Functions 1
Number of Terminals 20
Number of Words 16 Words
Number of Words Code 16
Operating Mode Asynchronous
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 16x4
Output Enable Yes
Package Body Material Ceramic
Package Code DFP
Package Equivalence Code FL20,.3
Package Shape Rectangular
Package Style Flatpack
Parallel/Serial Parallel
Qualification Status Not Qualified
Screening Level 38535q/M;38534h;883b
Supply Current-Max 0.135 Ma
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Military
Terminal Form Flat
Terminal Pitch 1.27 Mm
Terminal Position Dual

Alternate Parts for SNJ54LS222W

This table gives cross-reference parts and alternative options found for SNJ54LS222W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS222W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN54LS222W Rochester Electronics LLC Check for Price FIFO, 16X4, Synchronous, CMOS, CDFP20 SNJ54LS222W vs SN54LS222W
Part Number Manufacturer Composite Price Description Compare
SN54LS222W Texas Instruments Check for Price FIFO, 16X4, Asynchronous, TTL, CDFP20 SNJ54LS222W vs SN54LS222W
SNJ54LS222AFK Texas Instruments Check for Price FIFO, 16X4, Asynchronous, TTL SNJ54LS222W vs SNJ54LS222AFK
SN54LS222AJ Texas Instruments Check for Price FIFO, 16X4, 80ns, Synchronous, TTL, CDIP20 SNJ54LS222W vs SN54LS222AJ
SNJ54LS222J Texas Instruments Check for Price FIFO, 16X4, Synchronous, TTL, CDIP20 SNJ54LS222W vs SNJ54LS222J
SNJ54LS222AJ Texas Instruments Check for Price FIFO, 16X4, 80ns, Synchronous, TTL, CDIP20 SNJ54LS222W vs SNJ54LS222AJ
SN74LS222AN Texas Instruments Check for Price FIFO, 16X4, Synchronous, TTL, PDIP20 SNJ54LS222W vs SN74LS222AN
SN54LS222J Rochester Electronics LLC Check for Price FIFO, 16X4, Synchronous, TTL, CDIP20 SNJ54LS222W vs SN54LS222J
SNC54LS222J Rochester Electronics LLC Check for Price FIFO, 16X4, Synchronous, CMOS, CDIP20 SNJ54LS222W vs SNC54LS222J
SN54LS222J Texas Instruments Check for Price FIFO, 16X4, Synchronous, TTL, CDIP20 SNJ54LS222W vs SN54LS222J
SNJ54LS222FK Rochester Electronics LLC Check for Price FIFO, 16X4, Synchronous, CMOS, CQCC20 SNJ54LS222W vs SNJ54LS222FK
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54LS222W by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54LS222W by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54LS222W would you like to use for your alert(s)?
  • Please alert me when SNJ54LS222W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54LS222W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54LS222W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54LS222W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54LS222W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54LS222W by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: