| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SPN9737 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Medium Power Amplifier, 100MHz Min, 2000MHz Max, SM-11, 4 PIN | SPN9737 vs SPN9737 |
Part Details for SPN9737 by Spectrum Control
Results Overview of SPN9737 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPN9737 Information
SPN9737 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
SPN9737 Part Data Attributes
|
|
SPN9737
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SPN9737
Spectrum Control
Wide Band Medium Power Amplifier, 100MHz Min, 2000MHz Max
|
| Part Life Cycle Code | Transferred | |
| Package Description | Sm-11, 4 Pin | |
| Additional Feature | I/P Power-Max (Peak)=27dbm | |
| Construction | Component | |
| Gain | 8 Db | |
| Input Power-Max (CW) | 18 Dbm | |
| Operating Frequency-Max | 2000 Mhz | |
| Operating Frequency-Min | 100 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Wide Band Medium Power | |
| VSWR-Max | 2 |
Alternate Parts for SPN9737
This table gives cross-reference parts and alternative options found for SPN9737. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPN9737, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.