| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SQ1736C | Msi Electronics Inc | Check for Price | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 27pF C(T), 30V, Silicon, Abrupt | SQ1736C vs SQ1736C |
Part Details for SQ1736C by Spectrum Control
Results Overview of SQ1736C by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQ1736C Information
SQ1736C by Spectrum Control is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SQ1736C by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SQ1736C Part Data Attributes
|
|
SQ1736C
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SQ1736C
Spectrum Control
Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 27pF C(T), 30V, Silicon, Abrupt, DO-7
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Predictable Tracking, Very High Q | |
| Breakdown Voltage-Min | 30 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Cap Tolerance | 2% | |
| Diode Capacitance Ratio-Min | 2.9 | |
| Diode Capacitance-Nom | 27 Pf | |
| Diode Element Material | Silicon | |
| Diode Type | Variable Capacitance Diode | |
| Frequency Band | Very High Frequency To Ultra High Frequency | |
| JEDEC-95 Code | DO-7 | |
| JESD-30 Code | O-LALF-W2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.4 W | |
| Qualification Status | Not Qualified | |
| Quality Factor-Min | 800 | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Reverse Current-Max | 0.02 µA | |
| Reverse Test Voltage | 25 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Variable Capacitance Diode Classification | Abrupt |
Alternate Parts for SQ1736C
This table gives cross-reference parts and alternative options found for SQ1736C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ1736C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.