Part Details for SRM20100LLM70 by Epson Electronics America Inc
Overview of SRM20100LLM70 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRM20100LLM70
SRM20100LLM70 CAD Models
SRM20100LLM70 Part Data Attributes
|
SRM20100LLM70
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SRM20100LLM70
Epson Electronics America Inc
128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP6-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.45 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.3 mm |
Alternate Parts for SRM20100LLM70
This table gives cross-reference parts and alternative options found for SRM20100LLM70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRM20100LLM70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62C5181024L-70W | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.440 INCH, SOP-32 | Mosel Vitelic Corporation | SRM20100LLM70 vs V62C5181024L-70W |
M5M51008AFP-70LLT | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Mitsubishi Electric | SRM20100LLM70 vs M5M51008AFP-70LLT |
M5M51008DFP-70H#AF | 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, SOP-32 | Renesas Electronics Corporation | SRM20100LLM70 vs M5M51008DFP-70H#AF |
KM681000LG-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | SRM20100LLM70 vs KM681000LG-7 |
TC551001CFI-70L | IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | SRM20100LLM70 vs TC551001CFI-70L |
GM76C8128ALFW-70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, | LG Semicon Co Ltd | SRM20100LLM70 vs GM76C8128ALFW-70 |
M5M51008DFP-70H#TF | 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, SOP-32 | Renesas Electronics Corporation | SRM20100LLM70 vs M5M51008DFP-70H#TF |
M5M51008DFP-70HI#BT | 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, LEAD FREE, SOP-32 | Renesas Electronics Corporation | SRM20100LLM70 vs M5M51008DFP-70HI#BT |
HM628128BLFP-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Hitachi Ltd | SRM20100LLM70 vs HM628128BLFP-7 |
M5M51008DFP-70H | 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, SOP-32 | Renesas Electronics Corporation | SRM20100LLM70 vs M5M51008DFP-70H |