Part Details for SS115 by SLKOR
Results Overview of SS115 by SLKOR
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS115 Information
SS115 by SLKOR is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS115
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5399-SS115CT-ND
|
DigiKey | 150V INDEPENDENT TYPE 1A 950MV@1 Min Qty: 1 Container: Cut Tape |
1000 Cut Tape |
|
$0.0302 / $0.1100 | Buy Now |
|
DISTI #
5399-SS115DKR-ND
|
DigiKey | 150V INDEPENDENT TYPE 1A 950MV@1 Min Qty: 1 Container: Digi-Reel |
1000 Digi-Reel® |
|
$0.0302 / $0.1100 | Buy Now |
|
DISTI #
5399-SS115TR-ND
|
DigiKey | 150V INDEPENDENT TYPE 1A 950MV@1 Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0190 / $0.0231 | Buy Now |
|
|
LCSC | Diode 150V 1A Surface Mount SMA | 1960 |
|
$0.0111 / $0.0220 | Buy Now |