Part Details for SS310 by JCET Group
Results Overview of SS310 by JCET Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS310 Information
SS310 by JCET Group is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
SS310 Part Data Attributes
|
|
SS310
JCET Group
Buy Now
Datasheet
|
Compare Parts:
SS310
JCET Group
3A Schottky rectifier diode with 20V to 200V repetitive peak reverse voltage, suitable for surface mount applications with low forward voltage and high surge current capability.3A Schottky rectifier diode with repetitive peak reverse voltage from 20V to 200V, forward current up to 3.0A, surge current capability of 70A, operating junction temperature up to +125°C, and thermal resistance from junction to ambient of 75°C/W.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |