Part Details for SSM037B2N by TE Connectivity
Overview of SSM037B2N by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM037B2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4282
|
Newark | Ssm037B2N = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity SSM037B2N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.3600 / $323.1900 | Buy Now |
DISTI #
SSM037B2N-ND
|
DigiKey | SSM037B2N = SMT CONN Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71709411
|
RS | TE, A&D Connectors, Relay, SSM037B2N = SMT CONN | TE Connectivity SSM037B2N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$370.8500 | RFQ |
|
Onlinecomponents.com | SSM037B2N = SMT CONN | 0 |
|
$259.3900 / $482.9300 | Buy Now |
|
Master Electronics | SSM037B2N = SMT CONN | 0 |
|
$259.3900 / $482.9300 | Buy Now |
Part Details for SSM037B2N
SSM037B2N CAD Models
SSM037B2N Part Data Attributes
|
SSM037B2N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSM037B2N
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.086 inch | |
Body Depth | 0.086 inch | |
Body Length | 1.109 inch | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for SSM037B2N
This table gives cross-reference parts and alternative options found for SSM037B2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM037B2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM037C5Q | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | SSM037B2N vs SSM037C5Q |
STM037C6Q | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | SSM037B2N vs STM037C6Q |
1589478-9 | D NANOMINIATURE CONNECTOR | TE Connectivity | SSM037B2N vs 1589478-9 |
STM037C5N | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | SSM037B2N vs STM037C5N |
1-1589482-2 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | SSM037B2N vs 1-1589482-2 |
1589458-7 | D NANOMINIATURE CONNECTOR | TE Connectivity | SSM037B2N vs 1589458-7 |
STM037B5N | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | SSM037B2N vs STM037B5N |
1589922-1 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | SSM037B2N vs 1589922-1 |
SSL037B5N | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | SSM037B2N vs SSL037B5N |
STM037B4 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | SSM037B2N vs STM037B4 |