Part Details for SST89E516RD2-40-C-NJE-T by Microchip Technology Inc
Overview of SST89E516RD2-40-C-NJE-T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST89E516RD2-40-C-NJE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SST89E516RD2-40-C-NJE-T
SST89E516RD2-40-C-NJE-T CAD Models
SST89E516RD2-40-C-NJE-T Part Data Attributes:
|
SST89E516RD2-40-C-NJE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST89E516RD2-40-C-NJE-T
Microchip Technology Inc
SST89E516RD2-40-C-NJE-T
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | S-PQCC-J44 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Current-Max | 88 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SST89E516RD2-40-C-NJE-T
This table gives cross-reference parts and alternative options found for SST89E516RD2-40-C-NJE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST89E516RD2-40-C-NJE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST89E516RD2-40-I-NJ | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Silicon Storage Technology | SST89E516RD2-40-C-NJE-T vs SST89E516RD2-40-I-NJ |
SST89E516RD2-40-C-NJE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Microchip Technology Inc | SST89E516RD2-40-C-NJE-T vs SST89E516RD2-40-C-NJE |
SST89E516RD2-40-C-NJ | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Silicon Storage Technology | SST89E516RD2-40-C-NJE-T vs SST89E516RD2-40-C-NJ |
SST89E516RD2-40-I-NJE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Microchip Technology Inc | SST89E516RD2-40-C-NJE-T vs SST89E516RD2-40-I-NJE |