Part Details for ST16C1450IQ48 by Exar Corporation
Overview of ST16C1450IQ48 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST16C1450IQ48
ST16C1450IQ48 CAD Models
ST16C1450IQ48 Part Data Attributes
|
ST16C1450IQ48
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
ST16C1450IQ48
Exar Corporation
Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for ST16C1450IQ48
This table gives cross-reference parts and alternative options found for ST16C1450IQ48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C1450IQ48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST16C1450CQ48 | Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48, | Exar Corporation | ST16C1450IQ48 vs ST16C1450CQ48 |
ST16C1550IQ48-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | ST16C1450IQ48 vs ST16C1550IQ48-F |
ST16C1550IQ48-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | MaxLinear Inc | ST16C1450IQ48 vs ST16C1550IQ48-F |
ST16C1451CQ48 | Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48, | Startech Semiconductor Inc | ST16C1450IQ48 vs ST16C1451CQ48 |
ST16C1550CQ48 | Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48, | Startech Semiconductor Inc | ST16C1450IQ48 vs ST16C1550CQ48 |
ST16C1550CQ48-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | MaxLinear Inc | ST16C1450IQ48 vs ST16C1550CQ48-F |
ST16C1450IQ48-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | ST16C1450IQ48 vs ST16C1450IQ48-F |