| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| X24164DM-3 | Xicor Inc | Check for Price | EEPROM, 2KX8, Serial, CMOS, CDIP8 | ST24164DB6 vs X24164DM-3 |
| X24164PM-3 | Xicor Inc | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDIP8 | ST24164DB6 vs X24164PM-3 |
| X24164D-3 | Xicor Inc | Check for Price | EEPROM, 2KX8, Serial, CMOS, CDIP8 | ST24164DB6 vs X24164D-3 |
| X24164P-3 | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDIP8 | ST24164DB6 vs X24164P-3 |
| X24164PI-3 | Xicor Inc | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDIP8 | ST24164DB6 vs X24164PI-3 |
| X24164PM-3 | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDIP8 | ST24164DB6 vs X24164PM-3 |
| X24164P-3 | Xicor Inc | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDIP8 | ST24164DB6 vs X24164P-3 |
Part Details for ST24164DB6 by STMicroelectronics
Results Overview of ST24164DB6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST24164DB6 Information
ST24164DB6 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: ST24164DB6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST24164DB6 Part Data Attributes
|
|
ST24164DB6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST24164DB6
STMicroelectronics
EEPROM, 2KX8, Serial, CMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.25 Mm Lead Frame, Plastic, Sdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | 1000k Erase/Write Cycles Min.; Data Retention > 10 Years | |
| Clock Frequency-Max (fCLK) | 0.1 Mhz | |
| Data Retention Time-Min | 10 | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.55 Mm | |
| Memory Density | 16384 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 2048 Words | |
| Number of Words Code | 2000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 2kx8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.9 Mm | |
| Serial Bus Type | I2c | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms |
Alternate Parts for ST24164DB6
This table gives cross-reference parts and alternative options found for ST24164DB6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST24164DB6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.