Part Details for ST24C02AM1 by STMicroelectronics
Results Overview of ST24C02AM1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST24C02AM1 Information
ST24C02AM1 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: ST24C02AM1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST24C02AM1 Part Data Attributes
|
|
ST24C02AM1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST24C02AM1
STMicroelectronics
EEPROM, 256X8, Serial, CMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-8 | |
| Pin Count | 8 | |
| Direct Group | Me0207890qhe | |
| Similar Group | Me021026102711051001 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | 1000k Erase/Write Cycles Min.; Data Retention > 10 Years | |
| Clock Frequency-Max (fCLK) | 0.1 Mhz | |
| Data Retention Time-Min | 10 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 5.3 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 256x8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Serial Bus Type | I2c | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 5.25 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms |
ST24C02AM1 Frequently Asked Questions (FAQ)
-
The ST24C02AM1 has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
To handle page write buffer underrun errors, ensure that the write buffer is filled completely before sending the stop condition. You can also use the ACK polling method to verify that the write operation is complete.
-
The recommended clock frequency for the ST24C02AM1 is up to 400 kHz, but it can operate up to 1 MHz with some limitations. Refer to the datasheet for more information on clock frequency limitations.
-
Implement a retry mechanism by checking the ACK bit after each write operation. If the ACK bit is not set, retry the write operation up to a maximum number of attempts. You can also use the Write Enable Latch (WEL) bit to detect write errors.
-
The Write Protect (WP) pin is used to prevent accidental writes to the device. When the WP pin is set to a logic high, the device is write-protected, and any write operations will be ignored.