| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| X24640PG-2.5 | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDIP8 | ST24C02AM3 vs X24640PG-2.5 |
| 93AA46CX-I/MC | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | ST24C02AM3 vs 93AA46CX-I/MC |
| X84640S8MG-1.8 | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | ST24C02AM3 vs X84640S8MG-1.8 |
| 24LC128-E/PRVA | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8 | ST24C02AM3 vs 24LC128-E/PRVA |
| X24640S8G-2.5 | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | ST24C02AM3 vs X24640S8G-2.5 |
| M6M80021P | Mitsubishi Electric | Check for Price | EEPROM, 128X16, Serial, CMOS, PDIP8 | ST24C02AM3 vs M6M80021P |
| ST93CS46M6 | STMicroelectronics | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | ST24C02AM3 vs ST93CS46M6 |
| X5168P-2.7AT1 | Intersil Corporation | Check for Price | Power Management Circuit | ST24C02AM3 vs X5168P-2.7AT1 |
| 93C46BX-I/STG | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | ST24C02AM3 vs 93C46BX-I/STG |
| 24LC128T-E/ST14G | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | ST24C02AM3 vs 24LC128T-E/ST14G |
Part Details for ST24C02AM3 by STMicroelectronics
Results Overview of ST24C02AM3 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST24C02AM3 Information
ST24C02AM3 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: ST24C02AM3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST24C02AM3 Part Data Attributes
|
|
ST24C02AM3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST24C02AM3
STMicroelectronics
EEPROM, 256X8, Serial, CMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-8 | |
| Pin Count | 8 | |
| Direct Group | Me0207890qha | |
| Similar Group | Me021026102711051001 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | 1000k Erase/Write Cycles Min.; Data Retention > 10 Years | |
| Clock Frequency-Max (fCLK) | 0.1 Mhz | |
| Data Retention Time-Min | 10 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 5.3 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Serial Bus Type | I2c | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 5.25 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms |
Alternate Parts for ST24C02AM3
This table gives cross-reference parts and alternative options found for ST24C02AM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST24C02AM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.