| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 24AA64T-I/SNG | Microchip Technology Inc | $0.4990 | EEPROM, 8KX8, Serial, CMOS, PDSO8 | ST93C06CM6 vs 24AA64T-I/SNG |
| 93C46CX-E/MCG | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | ST93C06CM6 vs 93C46CX-E/MCG |
| ST24C01RB3 | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8 | ST93C06CM6 vs ST24C01RB3 |
| M24C16-RMC5TG | STMicroelectronics | Check for Price | EEPROM, 2KX8, Serial, CMOS | ST93C06CM6 vs M24C16-RMC5TG |
| S-2934AI10 | ABLIC Inc. | Check for Price | EEPROM, 256X16, Serial, CMOS, PDIP8, DIP-8 | ST93C06CM6 vs S-2934AI10 |
| S-29191AFJ | Epson Electronics America Inc | Check for Price | 64X16 3-WIRE SERIAL EEPROM, PDSO8, SOP-8 | ST93C06CM6 vs S-29191AFJ |
| S-29L330AFEG | ABLIC Inc. | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, SOP1-8 | ST93C06CM6 vs S-29L330AFEG |
| M95640-MB3G/PC | STMicroelectronics | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | ST93C06CM6 vs M95640-MB3G/PC |
| ST24C08B1 | STMicroelectronics | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDIP8 | ST93C06CM6 vs ST24C08B1 |
| S-29191AFJA | Seiko Epson Corporation | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | ST93C06CM6 vs S-29191AFJA |
Part Details for ST93C06CM6 by STMicroelectronics
Results Overview of ST93C06CM6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST93C06CM6 Information
ST93C06CM6 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for ST93C06CM6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | EEPROM, 16X16, SERIAL, CMOS, PDSO8 | 166 |
|
Buy Now |
US Tariff Estimator: ST93C06CM6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST93C06CM6 Part Data Attributes
|
|
ST93C06CM6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST93C06CM6
STMicroelectronics
EEPROM, 16X16, Serial, CMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, So-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | Microwire Bus Interface; Automatic Write; 1000k Erase/Write Cycles Min.; Data Retention > 10 Years | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 10 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Memory Density | 256 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 16x16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.00005 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Software |
Alternate Parts for ST93C06CM6
This table gives cross-reference parts and alternative options found for ST93C06CM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST93C06CM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.