| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CAT25C128Y14-1.8 | Catalyst Semiconductor | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | ST93CS57ML6 vs CAT25C128Y14-1.8 |
| CAT25C128Y14E | Catalyst Semiconductor | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | ST93CS57ML6 vs CAT25C128Y14E |
| X25128S14-2.7T1 | Xicor Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | ST93CS57ML6 vs X25128S14-2.7T1 |
| X84128S14-2.5 | Xicor Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | ST93CS57ML6 vs X84128S14-2.5 |
| X84128S14MG-2.5 | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | ST93CS57ML6 vs X84128S14MG-2.5 |
| CAT24WC128U14-1.8REVA | Catalyst Semiconductor | Check for Price | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, TSSOP-14 | ST93CS57ML6 vs CAT24WC128U14-1.8REVA |
| X24128S14I | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | ST93CS57ML6 vs X24128S14I |
| CAT24WC128Y14I-1.8TE13REV-A | Catalyst Semiconductor | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14, GREEN, TSSOP-14 | ST93CS57ML6 vs CAT24WC128Y14I-1.8TE13REV-A |
| NMC93CS56EM3 | National Semiconductor Corporation | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO14 | ST93CS57ML6 vs NMC93CS56EM3 |
| X84129S14M | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | ST93CS57ML6 vs X84129S14M |
Part Details for ST93CS57ML6 by STMicroelectronics
Results Overview of ST93CS57ML6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST93CS57ML6 Information
ST93CS57ML6 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: ST93CS57ML6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST93CS57ML6 Part Data Attributes
|
|
ST93CS57ML6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST93CS57ML6
STMicroelectronics
EEPROM, 128X16, Serial, CMOS, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | 1000000 Erase/Write Cycles.; Data Retention > 10 Years | |
| Clock Frequency-Max (fCLK) | 0.5 Mhz | |
| Data Retention Time-Min | 10 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Number of Words | 128 Words | |
| Number of Words Code | 128 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128x16 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Hardware/Software |
Alternate Parts for ST93CS57ML6
This table gives cross-reference parts and alternative options found for ST93CS57ML6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST93CS57ML6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.