Part Details for ST95080M3 by STMicroelectronics
Results Overview of ST95080M3 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST95080M3 Information
ST95080M3 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: ST95080M3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST95080M3 Part Data Attributes
|
|
ST95080M3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST95080M3
STMicroelectronics
EEPROM, 1KX8, Serial, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Direct Group | Me0206320lpe | |
| Similar Group | Me021017103311051004 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Data Retention Time-Min | 10 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Memory Density | 8192 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Terminals | 8 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.00005 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Write Protection | Hardware/Software |