| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| X24640PG-2.5 | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDIP8 | ST95081B1 vs X24640PG-2.5 |
| 93AA46CX-I/MC | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | ST95081B1 vs 93AA46CX-I/MC |
| X84640S8MG-1.8 | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | ST95081B1 vs X84640S8MG-1.8 |
| 24LC128-E/PRVA | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8 | ST95081B1 vs 24LC128-E/PRVA |
| X24640S8G-2.5 | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | ST95081B1 vs X24640S8G-2.5 |
| M6M80021P | Mitsubishi Electric | Check for Price | EEPROM, 128X16, Serial, CMOS, PDIP8 | ST95081B1 vs M6M80021P |
| ST93CS46M6 | STMicroelectronics | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | ST95081B1 vs ST93CS46M6 |
| X5168P-2.7AT1 | Intersil Corporation | Check for Price | Power Management Circuit | ST95081B1 vs X5168P-2.7AT1 |
| 93C46BX-I/STG | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | ST95081B1 vs 93C46BX-I/STG |
| 24LC128T-E/ST14G | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | ST95081B1 vs 24LC128T-E/ST14G |
Part Details for ST95081B1 by STMicroelectronics
Results Overview of ST95081B1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST95081B1 Information
ST95081B1 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: ST95081B1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST95081B1 Part Data Attributes
|
|
ST95081B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST95081B1
STMicroelectronics
EEPROM, 1KX8, Serial, CMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.25 Mm Lead Frame, Skinny, Plastic, Dip-8 | |
| Pin Count | 8 | |
| Direct Group | Me0206320lph | |
| Similar Group | Me021017103310351004 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | 100000 Erase/Write Cycles; 10 Years Data Retention; Spi Bus Interface; 16 Byte Page Write | |
| Clock Frequency-Max (fCLK) | 2 Mhz | |
| Data Retention Time-Min | 10 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.55 Mm | |
| Memory Density | 8192 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.9 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.00005 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Hardware/Software |
Alternate Parts for ST95081B1
This table gives cross-reference parts and alternative options found for ST95081B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST95081B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.