Datasheets
packagee
STPS20100CT by: STMicroelectronics

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Part Details for STPS20100CT by STMicroelectronics

Results Overview of STPS20100CT by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

STPS20100CT Information

STPS20100CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for STPS20100CT

Part # Distributor Description Stock Price Buy
DISTI # 47AK6999
Newark Schottky Rectifier, 100V, 20A, Do-222Ab, |Stmicroelectronics STPS20100CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 727
  • 1 $1.6600
  • 10 $1.2100
  • 100 $0.7660
  • 500 $0.6260
  • 1,000 $0.5810
  • 2,500 $0.5430
  • 10,000 $0.4770
$0.4770 / $1.6600 Buy Now
DISTI # 497-12289-ND
DigiKey DIODE ARR SCHOTT 100V 10A TO-220 Min Qty: 1 Container: Tube 1998
Tube
  • 1 $1.5700
  • 10 $0.9900
  • 50 $0.7392
  • 100 $0.6579
  • 500 $0.5151
$0.5151 / $1.5700 Buy Now
DISTI # V36:1790_06565068
Arrow Electronics Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2449 Americas - 8600
  • 1,000 $0.2607
  • 2,000 $0.2516
  • 5,000 $0.2512
$0.2512 / $0.2607 Buy Now
DISTI # 511-STPS20100CT
Mouser Electronics Schottky Diodes & Rectifiers 2X10A 100V RoHS: Compliant 0
  • 2,000 $0.4530
  • 5,000 $0.3980
$0.3980 / $0.4530 Order Now
DISTI # 87306271
Verical Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2449 Americas - 8000
  • 1,000 $0.2607
  • 2,000 $0.2516
  • 5,000 $0.2512
$0.2512 / $0.2607 Buy Now
STMicroelectronics High Voltage Power Schottky Rectifier COO: Singapore Min Qty: 1 107
  • 1 $1.1000
  • 10 $0.7300
  • 100 $0.7000
  • 500 $0.5800
$0.5800 / $1.1000 Buy Now
DISTI # STPS20100CT
Avnet Americas Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS20100CT) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube 0
  • 3,000 $0.3550
  • 6,000 $0.3532
  • 12,000 $0.3513
  • 24,000 $0.3495
  • 48,000 $0.3477
$0.3477 / $0.3550 Buy Now
Quest Components   40
  • 1 $2.6000
  • 3 $1.9500
  • 14 $1.6250
$1.6250 / $2.6000 Buy Now
DISTI # V36:1790_06565068
Arrow Electronics Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2449 Americas - 8600
  • 1,000 $0.2607
  • 2,000 $0.2516
  • 5,000 $0.2512
$0.2512 / $0.2607 Buy Now
DISTI # 87306271
Verical Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2449 Americas - 8000
  • 1,000 $0.2607
  • 2,000 $0.2516
  • 5,000 $0.2512
$0.2512 / $0.2607 Buy Now
DISTI # 87306271
Verical Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2449 Americas - 8000
  • 1,000 $0.2607
  • 2,000 $0.2516
  • 5,000 $0.2512
$0.2512 / $0.2607 Buy Now
DISTI # STPS20100CT
TME Diode: Schottky rectifying, THT, 100V, 10Ax2, TO220AB, Ufmax: 0.95V Min Qty: 1 2
  • 1 $0.8700
  • 50 $0.7930
  • 100 $0.7440
  • 200 $0.6760
  • 250 $0.6510
  • 500 $0.6150
$0.6150 / $0.8700 Buy Now
DISTI # V36:1790_06565068
Arrow Electronics Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2449 Americas - 8600
  • 1,000 $0.2607
  • 2,000 $0.2516
  • 5,000 $0.2512
$0.2512 / $0.2607 Buy Now
ComSIT USA Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB ECCN: EAR99 RoHS: Compliant Stock DE - 1000
Stock ES - 0
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Chip Stock Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB 4500
RFQ

US Tariff Estimator: STPS20100CT by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

STPS20100CT
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

STPS20100CT CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

STPS20100CT Part Data Attributes

STPS20100CT STMicroelectronics
Buy Now Datasheet
Compare Parts:
STPS20100CT STMicroelectronics Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code TO-220AB
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 15 Weeks
Additional Feature Low Leakage Current
Application High Voltage Power
Case Connection Cathode
Configuration Common Cathode, 2 Elements
Diode Element Material Silicon
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 0.85 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 200 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Output Current-Max 10 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Flange Mount
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 150 µA
Reverse Test Voltage 100 V
Surface Mount No
Technology Schottky
Terminal Finish Matte Tin (Sn)
Terminal Form Through-Hole
Terminal Position Single
Time@Peak Reflow Temperature-Max (s) Not Specified

Alternate Parts for STPS20100CT

This table gives cross-reference parts and alternative options found for STPS20100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SB20100CT-LF Won-Top Electronics Co Ltd Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB STPS20100CT vs SB20100CT-LF
Part Number Manufacturer Composite Price Description Compare
SBR20U100CT Diodes Incorporated $0.9103 Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB STPS20100CT vs SBR20U100CT
SR20100D0G Taiwan Semiconductor Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB STPS20100CT vs SR20100D0G
MBR20100CT Taitron Components Inc Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB STPS20100CT vs MBR20100CT
SR20100C0G Taiwan Semiconductor Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB STPS20100CT vs SR20100C0G
U20D10C Won-Top Electronics Co Ltd Check for Price Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon STPS20100CT vs U20D10C
SR20100 Taiwan Semiconductor Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB STPS20100CT vs SR20100
SR20100PTC0 Taiwan Semiconductor Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-247AD STPS20100CT vs SR20100PTC0
S20D100C Won-Top Electronics Co Ltd Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-3P, 3 PIN STPS20100CT vs S20D100C
MBRL20100CT-BP-HF Micro Commercial Components Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB STPS20100CT vs MBRL20100CT-BP-HF
SR20100HC0 Taiwan Semiconductor Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB STPS20100CT vs SR20100HC0
equivalents icon

STPS20100CT Related Parts

STPS20100CT Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPS20100CT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPS20100CT by STMicroelectronics

Select Manufacturer
Which Manufacturer of STPS20100CT would you like to use for your alert(s)?
  • Please alert me when STPS20100CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STPS20100CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS20100CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STPS20100CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS20100CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS20100CT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: