Part Details for STPS30SM60CT by STMicroelectronics
Results Overview of STPS30SM60CT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS30SM60CT Information
STPS30SM60CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: STPS30SM60CT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STPS30SM60CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS30SM60CT Part Data Attributes
|
|
STPS30SM60CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30SM60CT
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Low Leakage Current | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.625 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Packing Method | Tube | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Current-Max | 65 µA | |
| Reverse Test Voltage | 60 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
STPS30SM60CT Frequently Asked Questions (FAQ)
-
The maximum operating junction temperature of the STPS30SM60CT is 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, such as using a heat sink, optimizing the PCB layout, and minimizing thermal resistance.
-
The recommended gate drive voltage for the STPS30SM60CT is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
Yes, you can use multiple STPS30SM60CT devices in parallel to increase current handling, but ensure that the devices are properly matched, and the gate drive signals are synchronized to prevent uneven current sharing.
-
Use a suitable overvoltage protection (OVP) circuit and overcurrent protection (OCP) mechanism, such as a fuse or a current sense resistor, to prevent damage to the device.