| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPS40M80CT | STMicroelectronics | $0.6999 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 80V V(RRM), Silicon, TO-220AB | STPS40SM80CT vs STPS40M80CT |
Part Details for STPS40SM80CT by STMicroelectronics
Results Overview of STPS40SM80CT by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS40SM80CT Information
STPS40SM80CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS40SM80CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-11363-5-ND
|
DigiKey | DIODE ARRAY SCHOT 80V 20A TO-220 Min Qty: 1 Container: Tube |
32 Tube |
|
$2.2270 / $3.3900 | Buy Now |
|
DISTI #
26112161
|
Verical | Diode Schottky 80V 40A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 5 Package Multiple: 1 Date Code: 1134 | Americas - 272 |
|
$1.2600 | Buy Now |
|
DISTI #
V79:2366_17778319
|
Arrow Electronics | Diode Schottky 80V 40A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1134 | Americas - 272 |
|
$1.2600 | Buy Now |
|
DISTI #
V79:2366_17778319
|
Arrow Electronics | Diode Schottky 80V 40A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1134 | Americas - 272 |
|
$1.2600 | Buy Now |
|
DISTI #
26112161
|
Verical | Diode Schottky 80V 40A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 5 Package Multiple: 1 Date Code: 1134 | Americas - 272 |
|
$1.2600 | Buy Now |
|
DISTI #
26112161
|
Verical | Diode Schottky 80V 40A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 5 Package Multiple: 1 Date Code: 1134 | Americas - 272 |
|
$1.2600 | Buy Now |
|
DISTI #
V79:2366_17778319
|
Arrow Electronics | Diode Schottky 80V 40A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1134 | Americas - 272 |
|
$1.2600 | Buy Now |
|
|
Vyrian | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 80V V(RRM), Silicon, TO-220AB | 5550 |
|
RFQ |
US Tariff Estimator: STPS40SM80CT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STPS40SM80CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS40SM80CT Part Data Attributes
|
|
STPS40SM80CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS40SM80CT
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 80V V(RRM), Silicon, TO-220AB
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Low Leakage Current | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.985 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 200 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 20 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Rep Pk Reverse Voltage-Max | 80 V | |
| Reverse Current-Max | 50 µA | |
| Reverse Test Voltage | 80 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STPS40SM80CT
This table gives cross-reference parts and alternative options found for STPS40SM80CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS40SM80CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STPS40SM80CT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPS40SM80CT is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to follow the recommended operating conditions in the datasheet, including the voltage supply range (VCC) and the current limit (ICC). Additionally, ensure that the input and output pins are properly terminated and matched to the recommended impedance.
-
For optimal thermal management, it's recommended to use a thermal pad or a heat sink on the top of the package. Ensure good thermal conductivity between the device and the PCB. Follow the recommended PCB layout guidelines in the datasheet, including keeping the power and ground planes as close as possible to the device.
-
The STPS40SM80CT has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.
-
Follow the recommended soldering conditions in the datasheet, including the peak temperature (260°C), soldering time (10 seconds), and the soldering method (reflow or wave soldering). Ensure that the soldering process is done in a controlled environment to prevent damage to the device.