Part Details for STPS50U100CT by STMicroelectronics
Results Overview of STPS50U100CT by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS50U100CT Information
STPS50U100CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS50U100CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-10398-5-ND
|
DigiKey | DIODE ARR SCHOTT 100V 25A TO-220 Min Qty: 1000 Container: Tube |
0 Tube |
|
$1.5807 | Buy Now |
|
|
Vyrian | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 100V V(RRM), Silicon, TO-220AB | 6799 |
|
RFQ |
US Tariff Estimator: STPS50U100CT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPS50U100CT
STPS50U100CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS50U100CT Part Data Attributes
|
|
STPS50U100CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS50U100CT
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 100V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Low Leakage Current | |
| Application | Efficiency | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.73 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 250 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 25 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 200 µA | |
| Reverse Test Voltage | 100 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STPS50U100CT
This table gives cross-reference parts and alternative options found for STPS50U100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS50U100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH20LCD06CT | STMicroelectronics | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB | STPS50U100CT vs STTH20LCD06CT |
| SRF3060A | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB | STPS50U100CT vs SRF3060A |
| F06C10D | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-220AB | STPS50U100CT vs F06C10D |
| MGR2025CT | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 250V V(RRM), Gallium Arsenide, TO-220AB | STPS50U100CT vs MGR2025CT |
| STPS3035CT | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB | STPS50U100CT vs STPS3035CT |
| VF10C30D | FCI Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 5A, 300V V(RRM), Silicon, TO-220AB | STPS50U100CT vs VF10C30D |
| S60D40CE | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-220AB | STPS50U100CT vs S60D40CE |
| FRF1630A | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 300V V(RRM), Silicon, TO-220AB | STPS50U100CT vs FRF1630A |
| F06C20C | Mospec Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-220AB | STPS50U100CT vs F06C20C |
| FST10200 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB | STPS50U100CT vs FST10200 |
STPS50U100CT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPS50U100CT is -40°C to 150°C, as specified in the datasheet. However, it's recommended to derate the power dissipation above 125°C to ensure reliable operation.
-
To ensure proper cooling, it's essential to provide a sufficient heat sink and thermal interface material (TIM) between the device and the heat sink. The heat sink should be designed to dissipate the maximum power dissipation of the device, and the TIM should have a thermal conductivity of at least 5 W/mK.
-
The recommended PCB layout for the STPS50U100CT involves placing the device on a multi-layer board with a solid ground plane and a separate power plane. The device should be placed near the edge of the board to facilitate heat dissipation, and the input and output pins should be routed away from each other to minimize electromagnetic interference (EMI).
-
Yes, the STPS50U100CT is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems. However, it's essential to follow the recommended operating conditions, derating, and qualification guidelines to ensure the device meets the required reliability standards.
-
To protect the STPS50U100CT from overvoltage and overcurrent, it's recommended to use a voltage regulator or a DC-DC converter with overvoltage protection (OVP) and overcurrent protection (OCP) features. Additionally, a fuse or a current-limiting resistor can be used to prevent excessive current from flowing through the device.