Datasheets
STPS640CB by: STMicroelectronics

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA

Part Details for STPS640CB by STMicroelectronics

Results Overview of STPS640CB by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

STPS640CB Information

STPS640CB by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for STPS640CB

Part # Distributor Description Stock Price Buy
DISTI # 497-12796-5-ND
DigiKey DIODE ARRAY SCHOTTKY 40V 3A DPAK Min Qty: 3000 Container: Tube 0
Tube
  • 3,000 $0.5074
$0.5074 Buy Now
DISTI # V79:2366_17797676
Arrow Electronics Diode Schottky 40V 3A 3-Pin(2+Tab) DPAK Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1616 Americas - 465
  • 1 $0.3301
$0.3301 Buy Now
DISTI # 61700668
Verical Diode Schottky 40V 3A 3-Pin(2+Tab) DPAK Tube RoHS: Exempt Min Qty: 18 Package Multiple: 1 Date Code: 1616 Americas - 465
  • 18 $0.3301
$0.3301 Buy Now
Future Electronics STPS640C Series 40 V (2x) 3 A Surface Mount Dual Schottky Rectifier - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Tube 1157
Tube
  • 100 $0.2600
  • 250 $0.2550
  • 750 $0.2500
  • 1,500 $0.2450
  • 4,000 $0.2350
$0.2350 / $0.2600 Buy Now
DISTI # V79:2366_17797676
Arrow Electronics Diode Schottky 40V 3A 3-Pin(2+Tab) DPAK Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1616 Americas - 465
  • 1 $0.3301
$0.3301 Buy Now
DISTI # 61700668
Verical Diode Schottky 40V 3A 3-Pin(2+Tab) DPAK Tube COO: China RoHS: Exempt Min Qty: 18 Package Multiple: 1 Date Code: 1616 Americas - 465
  • 18 $0.3301
$0.3301 Buy Now
DISTI # 61700668
Verical Diode Schottky 40V 3A 3-Pin(2+Tab) DPAK Tube COO: China RoHS: Exempt Min Qty: 18 Package Multiple: 1 Date Code: 1616 Americas - 465
  • 18 $0.3301
$0.3301 Buy Now
DISTI # V79:2366_17797676
Arrow Electronics Diode Schottky 40V 3A 3-Pin(2+Tab) DPAK Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1616 Americas - 465
  • 1 $0.3301
$0.3301 Buy Now
ComSIT USA POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon ECCN: EAR99 RoHS: Compliant Stock DE - 8727
Stock ES - 0
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Vyrian Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA 6414
RFQ

US Tariff Estimator: STPS640CB by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

STPS640CB
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

STPS640CB CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

STPS640CB Part Data Attributes

STPS640CB STMicroelectronics
Buy Now Datasheet
Compare Parts:
STPS640CB STMicroelectronics Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description Dpak-3/2
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature Freewheeling Diode
Application Power
Case Connection Cathode
Configuration Common Cathode, 2 Elements
Diode Element Material Silicon
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 0.57 V
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 75 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Output Current-Max 3 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 10000 µA
Surface Mount Yes
Technology Schottky
Terminal Finish Matte Tin
Terminal Form Gull Wing
Terminal Position Single
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for STPS640CB

This table gives cross-reference parts and alternative options found for STPS640CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS640CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
STPS640CB-TR STMicroelectronics $0.4367 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA STPS640CB vs STPS640CB-TR
Part Number Manufacturer Composite Price Description Compare
SBR640CTT4G onsemi $0.7557 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon STPS640CB vs SBR640CTT4G
SD640CS_S2_00001 PanJit Semiconductor Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252 STPS640CB vs SD640CS_S2_00001
BD640CST/R13 PanJit Semiconductor Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252 STPS640CB vs BD640CST/R13
CSHD6-40CTR13 Central Semiconductor Corp Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon STPS640CB vs CSHD6-40CTR13
CSHD6-40CTIN/LEAD Central Semiconductor Corp Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon STPS640CB vs CSHD6-40CTIN/LEAD
MBRD640CT-T3 Won-Top Electronics Co Ltd Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252 STPS640CB vs MBRD640CT-T3
BD640CS_00001 PanJit Semiconductor Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252 STPS640CB vs BD640CS_00001
SD640CS_L2_00001 PanJit Semiconductor Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252 STPS640CB vs SD640CS_L2_00001
BD640CS_T0_00001 PanJit Semiconductor Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252 STPS640CB vs BD640CS_T0_00001
SD640CS-T3 Won-Top Electronics Co Ltd Check for Price Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA STPS640CB vs SD640CS-T3
equivalents icon

STPS640CB Related Parts

STPS640CB Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPS640CB by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPS640CB by STMicroelectronics

Select Manufacturer
Which Manufacturer of STPS640CB would you like to use for your alert(s)?
  • Please alert me when STPS640CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STPS640CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS640CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STPS640CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS640CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS640CB by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: