| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4247GPHE3/73 | Vishay Semiconductors | Check for Price | 600V 1A 2PIN DO-204AL AMMO - Ammo Pack | STTH106 vs 1N4247GPHE3/73 |
| EGP10J | Zowie Technology Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL | STTH106 vs EGP10J |
| 1N4247GP-E3/73 | Vishay Semiconductors | Check for Price | Diode 600V 1A 2-Pin DO-204AL Ammo | STTH106 vs 1N4247GP-E3/73 |
| 1N4247GPHE3/54 | Vishay Semiconductors | Check for Price | 600V 1A 2PIN DO-204AL - Tape and Reel | STTH106 vs 1N4247GPHE3/54 |
| 1N4247GP-E3/54 | Vishay Semiconductors | Check for Price | Diode 600V 1A 2-Pin DO-204AL T/R | STTH106 vs 1N4247GP-E3/54 |
| STTH106RL | STMicroelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 | STTH106 vs STTH106RL |
| 1N4247GP-E3/54 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL | STTH106 vs 1N4247GP-E3/54 |
Part Details for STTH106 by STMicroelectronics
Results Overview of STTH106 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH106 Information
STTH106 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH106
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-2441-3-ND
|
DigiKey | DIODE STANDARD 600V 1A DO41 Min Qty: 6000 Container: Ammo Pack |
0 Tape & Box |
|
$0.1250 / $0.1519 | Buy Now |
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 | 4258 |
|
RFQ |
US Tariff Estimator: STTH106 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH106 Part Data Attributes
|
|
STTH106
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH106
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 25 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Recovery Time-Max | 0.045 µS | |
| Reverse Test Voltage | 600 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for STTH106
This table gives cross-reference parts and alternative options found for STTH106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STTH106 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a PCB layout with a large copper area connected to the thermal pad to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a solid copper plane on the PCB.
-
To ensure reliable operation at high temperatures, it is essential to follow the recommended operating conditions, including junction temperature (Tj) and ambient temperature (Ta). Additionally, ensure proper thermal management, such as using a heat sink or thermal interface material, and follow the recommended PCB layout guidelines.
-
Although the datasheet specifies the recommended operating voltage range, it is essential to note that the maximum allowed voltage on the input pins is 6V, exceeding which may cause damage to the device.
-
The STTH106 has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in an ESD-protected environment.
-
The STTH106 should be stored in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 125°C, and the device should be stored in its original packaging or an equivalent ESD-protected container.