| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MUR1520-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC | STTH1502D vs MUR1520-BP |
Part Details for STTH1502D by STMicroelectronics
Results Overview of STTH1502D by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH1502D Information
STTH1502D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH1502D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-5274-5-ND
|
DigiKey | DIODE STANDARD 200V 15A TO220AC Min Qty: 1 Container: Tube |
1401 Tube |
|
$0.6781 / $2.0000 | Buy Now |
|
DISTI #
E02:0323_00212463
|
Arrow Electronics | Diode Switching 200V 15A 2-Pin(2+Tab) TO-220AC Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2508 | Europe - 18402 |
|
$0.4658 / $0.4959 | Buy Now |
|
DISTI #
511-STTH1502D
|
Mouser Electronics | Rectifiers ULTRAFAST RECOVERY DIODE RoHS: Compliant | 3918 |
|
$0.5540 / $2.0000 | Buy Now |
|
DISTI #
70014094
|
RS | DIODE, SCHOTTKY BARRIER, ULTRAFAST, VR 200V, IF 15A, PKG TO-220AC, VF 0.85V, TRR 20NS Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $0.8800 | RFQ |
|
|
STMicroelectronics | Ultrafast recovery diode COO: France Min Qty: 1 | 3918 |
|
$0.6800 / $2.0000 | Buy Now |
|
|
Future Electronics | STTH1502 Series 15 A 200 V Ultrafast Recovery Diode Flange Mount- TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 7Tube |
|
$0.4250 / $0.4700 | Buy Now |
|
|
Future Electronics | STTH1502 Series 15 A 200 V Ultrafast Recovery Diode Flange Mount- TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4250 / $0.4700 | Buy Now |
|
|
Future Electronics | STTH1502 Series 15 A 200 V Ultrafast Recovery Diode Flange Mount- TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4250 / $0.4700 | Buy Now |
|
DISTI #
STTH1502D
|
Avnet Americas | Fast / Ultrafast Diode, 200 V, 15 A, Single, 1.1 V, 20 ns, 150 A, TO-220AC - Rail/Tube (Alt: STTH1502D) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4726 / $0.5041 | Buy Now |
|
DISTI #
E02:0323_00212463
|
Arrow Electronics | Diode Switching 200V 15A 2-Pin(2+Tab) TO-220AC Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2508 | Europe - 18402 |
|
$0.4658 / $0.4959 | Buy Now |
US Tariff Estimator: STTH1502D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH1502D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH1502D Part Data Attributes
|
|
STTH1502D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1502D
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AC | |
| Package Description | Plastic Package-2 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Ultra Fast Recovery | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.95 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Recovery Time-Max | 0.036 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STTH1502D
This table gives cross-reference parts and alternative options found for STTH1502D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1502D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STTH1502D Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using a large copper area for heat dissipation, and minimizing thermal resistance by using thermal vias.
-
To ensure reliable operation at high temperatures, ensure that the device is operated within the recommended temperature range, use a suitable heat sink, and implement thermal monitoring and protection mechanisms.
-
Key considerations for EMI and EMC compliance include using a shielded enclosure, minimizing loop areas, using decoupling capacitors, and implementing EMI filters and shielding on the PCB.
-
Select input and output capacitors based on the device's recommended capacitance values, voltage ratings, and ESR requirements. Ensure that the capacitors are suitable for the operating frequency and temperature range.
-
Critical parameters to monitor for fault detection and protection include input voltage, output voltage, current, and temperature. Implement overvoltage, undervoltage, and overcurrent protection mechanisms to prevent device damage.