| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH152RL | STMicroelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15 | STTH152 vs STTH152RL |
Part Details for STTH152 by STMicroelectronics
Results Overview of STTH152 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH152 Information
STTH152 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH152
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15 | 6242 |
|
RFQ |
US Tariff Estimator: STTH152 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH152 Part Data Attributes
|
|
STTH152
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH152
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.95 V | |
| JEDEC-95 Code | DO-15 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 80 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 1.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 1.5 µA | |
| Reverse Recovery Time-Max | 0.032 µS | |
| Reverse Test Voltage | 200 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for STTH152
This table gives cross-reference parts and alternative options found for STTH152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.