Datasheets
STTH2R02AY by: STMicroelectronics

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon

Part Details for STTH2R02AY by STMicroelectronics

Results Overview of STTH2R02AY by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

STTH2R02AY Information

STTH2R02AY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for STTH2R02AY

Part # Distributor Description Stock Price Buy
DISTI # 50AJ8860RL
Newark Rectifier, 200V, 2A, Do-214Ac, |Stmicroelectronics STTH2R02AY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel 1149
  • 100 $0.3620
  • 250 $0.3260
  • 500 $0.2900
  • 1,000 $0.2670
  • 2,500 $0.2470
  • 5,000 $0.2420
$0.2420 / $0.3620 Buy Now
DISTI # 50AJ8860
Newark Rectifier, 200V, 2A, Do-214Ac, |Stmicroelectronics STTH2R02AY RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1149
  • 5 $0.8160
  • 50 $0.5290
  • 100 $0.3620
  • 250 $0.3260
  • 500 $0.2900
  • 1,000 $0.2670
  • 2,500 $0.2470
  • 5,000 $0.2420
$0.2420 / $0.8160 Buy Now
DISTI # 497-STTH2R02AYDKR-ND
DigiKey DIODE STANDARD 200V 2A DO214AC Min Qty: 1 Container: Digi-Reel 34941
Digi-Reel®
  • 1 $0.8200
  • 10 $0.5060
  • 50 $0.3698
  • 100 $0.3255
  • 500 $0.2475
$0.2475 / $0.8200 Buy Now
DISTI # 497-STTH2R02AYCT-ND
DigiKey DIODE GEN PURP 200V 2A SMA Min Qty: 1 Container: Cut Tape 34941
Cut Tape
  • 1 $0.8200
  • 10 $0.5060
  • 50 $0.3698
  • 100 $0.3255
  • 500 $0.2475
$0.2475 / $0.8200 Buy Now
DISTI # 497-STTH2R02AYTR-ND
DigiKey DIODE STANDARD 200V 2A DO214AC Min Qty: 5000 Container: Tape & Reel 30000
Tape & Reel
  • 5,000 $0.1782
  • 15,000 $0.1568
$0.1568 / $0.1782 Buy Now
DISTI # 511-STTH2R02AY
Mouser Electronics Rectifiers Automotive Ultrafast diode 200V, 2A RoHS: Compliant 281
  • 1 $0.7700
  • 10 $0.4780
  • 100 $0.3080
  • 500 $0.2340
  • 1,000 $0.1900
  • 5,000 $0.1680
  • 10,000 $0.1470
  • 25,000 $0.1450
$0.1450 / $0.7700 Buy Now
STMicroelectronics Automotive Ultrafast diode 200V, 2A COO: France Min Qty: 1 281
  • 1 $0.7700
  • 10 $0.4800
  • 100 $0.3100
  • 500 $0.2300
$0.2300 / $0.7700 Buy Now
DISTI # STTH2R02AY
TME Diode: rectifying, SMD, 200V, 2A, 15ns, SMA, Ufmax: 1.04V, Ifsm: 62A Min Qty: 1 0
  • 1 $0.5500
  • 5 $0.4460
  • 10 $0.3910
  • 100 $0.2620
  • 500 $0.2110
  • 1,000 $0.1890
  • 2,000 $0.1730
  • 5,000 $0.1660
$0.1660 / $0.5500 RFQ
DISTI # STTH2R02AY
IBS Electronics RECTIFIER 200V 2A DO-214AC ROHS COMPLIANT: YES |STMICROELECTRONICS STTH2R02AY Min Qty: 5000 Package Multiple: 5000 20000
  • 5,000 $0.1565
  • 10,000 $0.1551
  • 15,000 $0.1523
$0.1523 / $0.1565 Buy Now

US Tariff Estimator: STTH2R02AY by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

STTH2R02AY
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

STTH2R02AY CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

STTH2R02AY Part Data Attributes

STTH2R02AY STMicroelectronics
Buy Now Datasheet
Compare Parts:
STTH2R02AY STMicroelectronics Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
Rohs Code Yes
Part Life Cycle Code Active
Package Description Sma, 2 Pin
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 15 Weeks
Application Ultra Fast Recovery
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 62 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 2 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Reference Standard Aec-Q101
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 2.5 µA
Reverse Recovery Time-Max 0.03 µS
Reverse Test Voltage 200 V
Surface Mount Yes
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form C Bend
Terminal Position Dual

Alternate Parts for STTH2R02AY

This table gives cross-reference parts and alternative options found for STTH2R02AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH2R02AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
STTH2R02A STMicroelectronics $0.1956 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon STTH2R02AY vs STTH2R02A
Part Number Manufacturer Composite Price Description Compare
STTH2R02U STMicroelectronics $0.2077 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon STTH2R02AY vs STTH2R02U
EER2D Edal Industries Inc Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM) STTH2R02AY vs EER2D
USF24 Galaxy Microelectronics Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), DO-15 STTH2R02AY vs USF24
ES2D-T Rectron Semiconductor Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA STTH2R02AY vs ES2D-T
SSF24 Way-Tech Enterprise Co Ltd Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM) STTH2R02AY vs SSF24
SN2D SynSemi Inc Check for Price Rectifier Diode STTH2R02AY vs SN2D
EFM204-T Rectron Semiconductor Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA STTH2R02AY vs EFM204-T
EFM204L-T Rectron Semiconductor Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon STTH2R02AY vs EFM204L-T
ES2D-W Rectron Semiconductor Check for Price Rectifier Diode, STTH2R02AY vs ES2D-W
EFMA240 LRC Leshan Radio Co Ltd Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), DO-214AC STTH2R02AY vs EFMA240
equivalents icon

STTH2R02AY Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STTH2R02AY by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STTH2R02AY by STMicroelectronics

Select Manufacturer
Which Manufacturer of STTH2R02AY would you like to use for your alert(s)?
  • Please alert me when STTH2R02AY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STTH2R02AY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STTH2R02AY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STTH2R02AY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STTH2R02AY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STTH2R02AY by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: