Part Details for STTH3003CW by STMicroelectronics
Results Overview of STTH3003CW by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH3003CW Information
STTH3003CW by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH3003CW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37AJ1288
|
Newark | Rectifiers, |Stmicroelectronics STTH3003CW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $4.1100 | Buy Now |
|
DISTI #
497-2742-5-ND
|
DigiKey | DIODE ARRAY GP 300V 15A TO247-3 Min Qty: 1 Container: Tube |
2039 Tube |
|
$1.4230 / $3.8700 | Buy Now |
|
DISTI #
511-STTH3003CW
|
Mouser Electronics | Rectifiers 2x15 Amp 300 Volt RoHS: Compliant | 233 |
|
$1.2400 / $3.6500 | Buy Now |
|
|
STMicroelectronics | Ultrafast Recovery Rectifier Diode COO: France Min Qty: 1 | 233 |
|
$1.6200 / $3.6500 | Buy Now |
|
|
Future Electronics | STTH3003CW Series 300 V 15 A High Frequency Secondary Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.1000 / $1.1600 | Buy Now |
|
DISTI #
STTH3003CW
|
TME | Diode: rectifying, THT, 300V, 15Ax2, Ifsm: 180A, TO247-3, tube, 17ns Min Qty: 1 | 50 |
|
$1.9900 / $3.4900 | Buy Now |
|
|
ComSIT USA | HIGH FREQUENCY SECONDARY RECTIFIER Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-247 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: STTH3003CW by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH3003CW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH3003CW Part Data Attributes
|
|
STTH3003CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH3003CW
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-247
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-247 | |
| Package Description | Plastic Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 25 Weeks | |
| Additional Feature | Soft Factor Is 0.3 | |
| Application | Ultra Fast Soft Recovery | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JEDEC-95 Code | TO-247 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 140 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 300 V | |
| Reverse Recovery Time-Max | 0.04 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
STTH3003CW Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using a large copper area for heat dissipation, and minimizing thermal resistance by using thick copper traces and vias.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, consider using a heat sink or a thermal pad to dissipate heat efficiently.
-
To prevent ESD damage, handle the device in an ESD-protected environment, use ESD-protective packaging, and ensure that all personnel handling the device are grounded using wrist straps or mats. Avoid touching the device's pins or leads, and use ESD-safe tools and equipment.
-
When selecting input and output capacitors, consider the device's operating frequency, voltage rating, and current requirements. Choose capacitors with low equivalent series resistance (ESR) and a high ripple current rating to ensure stable operation and minimize voltage drops.
-
When designing a power supply using the STTH3003CW, consider the device's power rating, input voltage range, and output current requirements. Ensure proper thermal management, use a suitable transformer or inductor, and follow the recommended PCB layout and component selection guidelines.