Part Details for STTH30R03CW by STMicroelectronics
Results Overview of STTH30R03CW by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH30R03CW Information
STTH30R03CW by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH30R03CW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12AN0155
|
Newark | Fast Recovery Diode, 300V, 30A, To-247, |Stmicroelectronics STTH30R03CW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$1.2100 / $3.6700 | Buy Now |
|
DISTI #
497-STTH30R03CW-ND
|
DigiKey | DIODE ARRAY GP 300V 15A TO247-3 Min Qty: 1 Container: Tube |
927 Tube |
|
$1.4250 / $3.8700 | Buy Now |
|
DISTI #
511-STTH30R03CW
|
Mouser Electronics | Rectifiers 2x15A, 300V High Frequency Secondary Rectifier RoHS: Compliant | 3 |
|
$1.2500 / $3.7900 | Buy Now |
|
DISTI #
93758215
|
Verical | Diode Switching 300V 30A 3-Pin(3+Tab) TO-247 Tube RoHS: Exempt Min Qty: 6 Package Multiple: 1 Date Code: 2623 | Americas - 293 |
|
$1.2482 / $3.1495 | Buy Now |
|
|
STMicroelectronics | Ultrafast Recovery Rectifier Diode COO: France Min Qty: 1 | 3 |
|
$1.7100 / $3.7900 | Buy Now |
|
|
Future Electronics | STTH30R03CW Series 300 V 15 A (x2) TurboSwitch Secondary Rectifier - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.1000 / $1.1600 | Buy Now |
|
|
Future Electronics | STTH30R03CW Series 300 V 15 A (x2) TurboSwitch Secondary Rectifier - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.1000 / $1.1600 | Buy Now |
|
DISTI #
STTH30R03CW
|
Avnet Americas | Diode Switching 300V 30A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STTH30R03CW) COO: France RoHS: Compliant Min Qty: 600 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.0784 / $1.1503 | Buy Now |
|
|
Bristol Electronics | Diode Switching 300V 30A 3-Pin(3+Tab) TO-247 Tube | 862 |
|
RFQ | |
|
|
Quest Components | 233 |
|
$4.6898 / $10.8225 | Buy Now |
US Tariff Estimator: STTH30R03CW by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH30R03CW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH30R03CW Part Data Attributes
|
|
STTH30R03CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH30R03CW
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-247AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-247AC | |
| Package Description | Plastic, To-247, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 25 Weeks | |
| Application | Hyper Fast Recovery | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.4 V | |
| JEDEC-95 Code | TO-247AC | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 120 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 300 V | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STTH30R03CW Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the STTH30R03CW near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Avoid placing thermal vias or traces under the device.
-
To ensure accurate temperature readings in high-humidity environments, it's essential to protect the STTH30R03CW from moisture. Apply a conformal coating or potting compound to the device, and ensure the PCB is designed with moisture-resistant materials. Additionally, consider using a humidity sensor to compensate for humidity-related errors.
-
The STTH30R03CW is factory-calibrated, but you may need to perform a one-point calibration to adjust for any offset errors. Use a precision temperature source (e.g., a temperature chamber) to set the device to a known temperature, and then adjust the offset register to match the measured temperature.
-
The STTH30R03CW operates from 2.7V to 5.5V. To ensure reliable operation, use a voltage regulator or a low-dropout regulator (LDO) to maintain a stable supply voltage within the recommended range. Avoid using the device with a supply voltage outside this range, as it may affect accuracy and reliability.
-
The STTH30R03CW uses an I2C interface. Use a standard I2C protocol with a clock frequency up to 400 kHz. Ensure that the I2C bus is properly terminated, and use a pull-up resistor on the SCL and SDA lines to prevent bus contention.