Part Details for STTH310 by STMicroelectronics
Results Overview of STTH310 by STMicroelectronics
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH310 Information
STTH310 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34X2881
|
Newark | Diode, Ultrafast, 3A, 1000V, |Stmicroelectronics STTH310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3490 |
|
$0.2321 / $0.5578 | Buy Now |
|
DISTI #
STTH310
|
TME | Diode: rectifying, THT, 1kV, 3A, Ifsm: 55A, DO201AD, Ammo Pack, 75ns Min Qty: 1 | 15 |
|
$0.2210 / $0.6300 | Buy Now |
|
DISTI #
94237967
|
Verical | Diode Switching 1KV 3A 2-Pin DO-201AD Ammo RoHS: Exempt Min Qty: 625 Package Multiple: 1 | Americas - 33000 |
|
$0.4135 / $0.6001 | Buy Now |
|
DISTI #
91554410
|
Verical | Diode Switching 1KV 3A 2-Pin DO-201AD Ammo RoHS: Exempt Min Qty: 2400 Package Multiple: 600 Date Code: 2345 | Americas - 7800 |
|
$0.1288 | Buy Now |
|
DISTI #
V36:1790_06567707
|
Arrow Electronics | Diode Switching 1KV 3A 2-Pin DO-201AD Ammo COO: China RoHS: Exempt Min Qty: 2400 Package Multiple: 600 Lead time: 15 Weeks Date Code: 2345 | Americas - 7800 |
|
$0.1278 / $0.1288 | Buy Now |
|
|
STMicroelectronics | 1000 V, 3 A Ultrafast Diode COO: France Min Qty: 1 | 2000 |
|
$0.3400 / $0.8400 | Buy Now |
|
|
Future Electronics | STTH310 Series 3 A 1.42 V 75 ns Through Hole Ultrafast Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Ammo Pack | 600Ammo Pack |
|
$0.1180 / $0.1260 | Buy Now |
|
|
Future Electronics | STTH310 Series 3 A 1.42 V 75 ns Through Hole Ultrafast Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 600 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1180 / $0.1260 | Buy Now |
|
|
Bristol Electronics | Diode Switching 1KV 3A 2-Pin DO-201AD Ammo | 48 |
|
RFQ | |
|
|
Quest Components | 3A, 1000V, SILICON, RECTIFIER DIODE, DO-201AD | 45 |
|
$0.1966 / $0.2949 | Buy Now |
US Tariff Estimator: STTH310 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH310 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH310 Part Data Attributes
|
|
STTH310
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH310
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-201AD | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | High Reliability, Free Wheeling Diode, Snubber Diode | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.7 V | |
| JEDEC-95 Code | DO-201AD | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 55 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Packing Method | Ammo Pack | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 0.075 µS | |
| Reverse Test Voltage | 1000 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
STTH310 Frequently Asked Questions (FAQ)
-
The STTH310 can operate from -40°C to 150°C, making it suitable for high-reliability applications.
-
The STTH310 requires a bias voltage of 15V to 30V, and a bias current of 10mA to 50mA. Ensure the bias circuit is designed to provide a stable voltage and current within these ranges.
-
Use a multi-layer PCB with a solid ground plane, and keep the STTH310 away from high-frequency signals. Use short, direct traces for the bias voltage and current, and add decoupling capacitors close to the device.
-
Yes, the STTH310 is suitable for switching power supply applications due to its high voltage and current handling capabilities. However, ensure proper snubber design and layout to minimize ringing and EMI.
-
Use a voltage clamp or a transient voltage suppressor (TVS) to protect the STTH310 from overvoltage conditions. For overcurrent protection, use a current sense resistor and a comparator to detect excessive current and shut down the device if necessary.