| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH5L06RL | STMicroelectronics | $0.2656 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD | STTH5L06 vs STTH5L06RL |
Part Details for STTH5L06 by STMicroelectronics
Results Overview of STTH5L06 by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH5L06 Information
STTH5L06 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH5L06
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STTH5L06
|
Avnet Americas | Ultrafast Diode, 600 V, 5 A, Single, 1.3 V, 65 ns, 110 A, DO-201AD, 2 Pins - Ammo Pack (Alt: STTH5L06) COO: France RoHS: Compliant Min Qty: 5400 Package Multiple: 600 Container: Ammo Pack | 0 |
|
$0.4601 / $0.4908 | Buy Now |
|
DISTI #
497-12689-1-ND
|
DigiKey | DIODE STANDARD 600V 5A DO201AD Min Qty: 1 Container: Cut Tape |
888 Cut Tape |
|
$0.3303 / $0.8300 | Buy Now |
|
DISTI #
497-12689-3-ND
|
DigiKey | DIODE STANDARD 600V 5A DO201AD Min Qty: 600 Container: Ammo Pack |
600 Tape & Box |
|
$0.2447 | Buy Now |
|
DISTI #
86042624
|
Verical | Diode Switching 600V 5A 2-Pin DO-201AD Ammo RoHS: Exempt Min Qty: 385 Package Multiple: 1 Date Code: 2101 | Americas - 4800 |
|
$0.6054 / $0.9764 | Buy Now |
|
DISTI #
V79:2366_26248714
|
Arrow Electronics | Diode Switching 600V 5A 2-Pin DO-201AD Ammo COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2126 | Americas - 6 |
|
$0.4719 | Buy Now |
|
|
STMicroelectronics | 600 V, 5 A Low Drop Ultrafast Diode COO: France Min Qty: 1 | 3756 |
|
$0.3000 / $0.6500 | Buy Now |
|
|
Future Electronics | Turbo 2 600 V 5 A 95 ns Axial Ultrafast High Voltage Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 600 Container: Box | 0Box |
|
$0.1290 / $0.1370 | Buy Now |
|
|
Future Electronics | Turbo 2 600 V 5 A 95 ns Axial Ultrafast High Voltage Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1290 / $0.1550 | Buy Now |
|
|
Bristol Electronics | Diode Switching 600V 5A 2-Pin DO-201AD Ammo | 15 |
|
RFQ | |
|
|
Rochester Electronics | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD RoHS: Compliant Status: Active Min Qty: 1 | 4800 |
|
$0.4843 / $0.7811 | Buy Now |
US Tariff Estimator: STTH5L06 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH5L06 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH5L06 Part Data Attributes
|
|
STTH5L06
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH5L06
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-201AD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-201AD | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | High Voltage Ultra Fast Recovery | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JEDEC-95 Code | DO-201AD | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 110 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.095 µS | |
| Reverse Test Voltage | 600 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for STTH5L06
This table gives cross-reference parts and alternative options found for STTH5L06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH5L06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STTH5L06 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH5L06 is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive interface material, and ensuring good airflow around the device.
-
To minimize EMI, it's recommended to use a multi-layer PCB with a solid ground plane, keep the layout compact, and use shielding where possible. Additionally, ensure that the device is placed away from noise sources and that the PCB traces are routed to minimize radiation.
-
To protect the device, use a voltage regulator or a transient voltage suppressor (TVS) to limit the voltage, and consider adding overcurrent protection devices such as fuses or current-limiting resistors.
-
Store the device in a dry, cool place, away from direct sunlight and moisture. Avoid exposing the device to temperatures above 30°C or humidity above 60%.