Part Details for STTH602CSF by STMicroelectronics
Results Overview of STTH602CSF by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH602CSF Information
STTH602CSF by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH602CSF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STTH602CSFDKR-ND
|
DigiKey | DIODE ARRAY GP 200V 3A TO277A Min Qty: 1 Container: Digi-Reel |
16138 Digi-Reel® |
|
$0.3529 / $1.1200 | Buy Now |
|
DISTI #
497-STTH602CSFTR-ND
|
DigiKey | DIODE ARRAY GP 200V 3A TO277A Min Qty: 6000 Container: Tape & Reel |
16138 Tape & Reel |
|
$0.2278 / $0.2551 | Buy Now |
|
DISTI #
497-STTH602CSFCT-ND
|
DigiKey | DIODE ARRAY GP 200V 3A TO277A Min Qty: 1 Container: Cut Tape |
10138 Cut Tape |
|
$0.3529 / $1.1200 | Buy Now |
|
DISTI #
88769688
|
Verical | Diode Switching 200V 6A 3-Pin(2+Tab) PSMC T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2513 | Americas - 330000 |
|
$0.1588 | Buy Now |
|
DISTI #
87021511
|
Verical | Diode Switching 200V 6A 3-Pin(2+Tab) PSMC T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 2446 | Americas - 12000 |
|
$0.1522 | Buy Now |
|
DISTI #
511-STTH602CSF
|
Mouser Electronics | Rectifiers Ultrafast rectifier 200V, dual 3A RoHS: Compliant | 6404 |
|
$0.2410 / $1.1800 | Buy Now |
|
DISTI #
E02:0323_16714695
|
Arrow Electronics | Diode Switching 200V 6A 3-Pin(2+Tab) PSMC T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Date Code: 2513 | Europe - 330000 |
|
$0.1583 | Buy Now |
|
DISTI #
V36:1790_25237279
|
Arrow Electronics | Diode Switching 200V 6A 3-Pin(2+Tab) PSMC T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2446 | Americas - 12000 |
|
$0.1522 | Buy Now |
|
|
STMicroelectronics | Ultrafast rectifier 200V, dual 3A COO: Malaysia Min Qty: 1 | 6304 |
|
$0.2900 / $1.1800 | Buy Now |
|
DISTI #
E02:0323_16714695
|
Arrow Electronics | Diode Switching 200V 6A 3-Pin(2+Tab) PSMC T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Date Code: 2513 | Europe - 330000 |
|
$0.1583 | Buy Now |
US Tariff Estimator: STTH602CSF by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH602CSF CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH602CSF Part Data Attributes
|
|
STTH602CSF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH602CSF
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-277A
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smc, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Date Of Intro | 2020-11-06 | |
| Additional Feature | Free Wheeling Diode | |
| Application | Ultra Fast Recovery | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.17 V | |
| JEDEC-95 Code | TO-277A | |
| JESD-30 Code | R-PDSO-F3 | |
| Non-rep Pk Forward Current-Max | 55 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 4 µA | |
| Reverse Recovery Time-Max | 0.031 µS | |
| Reverse Test Voltage | 200 V | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STTH602CSF Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves for voltage and current, and to ensure that the device is operated within the specified thermal limits. Additionally, a good thermal design, including a heat sink if necessary, can help to reduce the junction temperature and prevent thermal runaway.
-
The STTH602CSF has built-in ESD protection, but it's still recommended to follow standard ESD handling procedures when handling the device. A human body model (HBM) of 2kV and a machine model (MM) of 200V are recommended for ESD protection.
-
Yes, the STTH602CSF is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q101 standard, and STMicroelectronics provides a dedicated automotive grade version of the device.
-
To troubleshoot issues with the STTH602CSF, start by checking the power supply voltage, current, and temperature. Verify that the device is operated within the specified limits, and check for any signs of overheating or electrical overstress. Use an oscilloscope to monitor the output voltage and current, and consult the datasheet and application notes for guidance on troubleshooting common issues.