Part Details for STTH60AC06CPF by STMicroelectronics
Results Overview of STTH60AC06CPF by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH60AC06CPF Information
STTH60AC06CPF by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH60AC06CPF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79Y9473
|
Newark | Rectifier, 60A, 600V, To-3Pf, |Stmicroelectronics STTH60AC06CPF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$1.9700 / $4.4400 | Buy Now |
|
DISTI #
497-STTH60AC06CPF-ND
|
DigiKey | DIODE ARRAY GP 600V 30A TO-3PF Min Qty: 1 Container: Tube |
0 Tube |
|
$1.7230 / $4.5300 | Buy Now |
|
DISTI #
511-STTH60AC06CPF
|
Mouser Electronics | Rectifiers Ultrafast Recovery 600V 12pF DIODE RoHS: Compliant | 0 |
|
$1.6700 / $4.5300 | Order Now |
|
|
STMicroelectronics | 600 V, 60 A dual Interleave Boost Ultrafast Diode COO: South Korea Min Qty: 1 | 0 |
|
$2.0500 / $4.5300 | Buy Now |
|
|
Future Electronics | Turbo 2 600 V 30 A (x2) 70 ns Flange Mount Ultrafast Rectifier - TO-3PF RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 90Tube |
|
$1.6200 / $1.7100 | Buy Now |
|
|
Future Electronics | Turbo 2 600 V 30 A (x2) 70 ns Flange Mount Ultrafast Rectifier - TO-3PF RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$1.6200 / $1.7100 | Buy Now |
|
DISTI #
STTH60AC06CPF
|
Avnet Americas | - Rail/Tube (Alt: STTH60AC06CPF) COO: China RoHS: Compliant Min Qty: 600 Package Multiple: 30 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.5168 / $1.5484 | Buy Now |
|
DISTI #
STTH60AC06CPF
|
TME | Diode: rectifying, THT, 600V, 30Ax2, Ifsm: 280A, TO3PF, tube, Ir: 10uA Min Qty: 1 | 0 |
|
$2.1000 / $4.3500 | RFQ |
|
|
Vyrian | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon | 6771 |
|
RFQ |
US Tariff Estimator: STTH60AC06CPF by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH60AC06CPF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH60AC06CPF Part Data Attributes
|
|
STTH60AC06CPF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH60AC06CPF
STMicroelectronics
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-3pf, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 25 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | High Voltage Ultra Fast Recovery | |
| Case Connection | Isolated | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 2 V | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 280 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 30 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 0.07 µS | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STTH60AC06CPF Frequently Asked Questions (FAQ)
-
The maximum junction temperature that the STTH60AC06CPF can withstand is 150°C. However, it's recommended to keep the junction temperature below 125°C for reliable operation and to ensure a long lifespan.
-
To ensure proper cooling, it's essential to provide a good thermal path from the device to a heat sink or a metal plate. Use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/mK, and ensure the heat sink is designed to handle the maximum power dissipation of the device.
-
The recommended gate resistor value for the STTH60AC06CPF is between 10 Ω and 100 Ω. A lower value can help reduce switching losses, but may increase the risk of oscillations. A higher value can help reduce oscillations, but may increase switching losses.
-
Yes, the STTH60AC06CPF is designed for high-frequency switching applications up to 100 kHz. However, it's essential to ensure that the device is properly cooled and that the switching losses are managed to prevent overheating.
-
To protect the STTH60AC06CPF from overvoltage and overcurrent, use a voltage clamp or a surge protector to limit the voltage to the maximum rated value. Also, use a current sense resistor and a fuse or a current limiter to prevent overcurrent conditions.