| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UF860 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC | STTH8L06D vs UF860 |
Part Details for STTH8L06D by STMicroelectronics
Results Overview of STTH8L06D by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH8L06D Information
STTH8L06D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH8L06D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54M1196
|
Newark | Diode, Ultrafast, 8A, 600V, |Stmicroelectronics STTH8L06D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$0.5200 / $1.7200 | Buy Now |
|
DISTI #
497-2744-5-ND
|
DigiKey | DIODE STANDARD 600V 8A TO220AC Min Qty: 1 Container: Tube |
1297 Tube |
|
$0.5691 / $1.7300 | Buy Now |
|
DISTI #
93461883
|
Verical | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube RoHS: Exempt Min Qty: 215 Package Multiple: 215 Date Code: 2516 | Americas - 215 |
|
$0.2991 / $0.3160 | Buy Now |
|
DISTI #
511-STTH8L06D
|
Mouser Electronics | Rectifiers 8.0 Amp 600 Volt RoHS: Compliant | 0 |
|
$0.4370 / $1.7300 | Order Now |
|
DISTI #
V36:1790_06567819
|
Arrow Electronics | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube COO: France RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2516 | Americas - 215 |
|
$0.2991 / $0.3160 | Buy Now |
|
|
STMicroelectronics | 600 V, 8 A Low Drop Ultrafast Diode COO: France Min Qty: 1 | 0 |
|
$0.5700 / $1.7300 | Buy Now |
|
|
Future Electronics | STTH8L06 Series 600 V 8 A 105 ns Turbo 2 Fast High Voltage Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3300 / $0.3650 | Buy Now |
|
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 8A, 600V V(RRM), SILICON, TO-220AC | 60 |
|
$0.4950 / $0.7425 | Buy Now |
|
|
Rochester Electronics | Rectifier Single Standard 600V 8A TO-220-2 Tube RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$0.6324 / $1.0200 | Buy Now |
|
DISTI #
V36:1790_06567819
|
Arrow Electronics | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube COO: France RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2516 | Americas - 215 |
|
$0.2991 / $0.3160 | Buy Now |
US Tariff Estimator: STTH8L06D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH8L06D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH8L06D Part Data Attributes
|
|
STTH8L06D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH8L06D
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AC | |
| Package Description | Plastic Package-2 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Ultra Fast Recovery | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.3 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 120 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 8 µA | |
| Reverse Recovery Time-Max | 0.105 µS | |
| Reverse Test Voltage | 600 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STTH8L06D
This table gives cross-reference parts and alternative options found for STTH8L06D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH8L06D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STTH8L06D Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH8L06D is -40°C to 150°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
-
The maximum input voltage that the STTH8L06D can handle is 28V.
-
The power dissipation of the STTH8L06D can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
The typical quiescent current of the STTH8L06D is 5mA.