Part Details for SVC321SP by onsemi
Results Overview of SVC321SP by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SVC321SP Information
SVC321SP by onsemi is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
SVC321SP Part Data Attributes
|
|
SVC321SP
onsemi
Buy Now
Datasheet
|
Compare Parts:
SVC321SP
onsemi
Variable Capacitance Diode, 459pF C(T), 12V, Abrupt
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Breakdown Voltage-Min | 12 V | |
| Diode Capacitance-Nom | 459 Pf | |
| Diode Type | Variable Capacitance Diode | |
| Number of Elements | 2 | |
| Quality Factor-Min | 200 | |
| Rep Pk Reverse Voltage-Max | 8 V | |
| Surface Mount | No | |
| Variable Capacitance Diode Classification | Abrupt |