| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SW10PHN300 | IXYS Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 380A, 1000V V(RRM), Silicon | SW10HHN300 vs SW10PHN300 |
| SW10HHN300 | IXYS Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 380A, 1000V V(RRM), Silicon | SW10HHN300 vs SW10HHN300 |
Part Details for SW10HHN300 by IXYS UK Westcode
Results Overview of SW10HHN300 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW10HHN300 Information
SW10HHN300 by IXYS UK Westcode is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SW10HHN300 by IXYS UK Westcode
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SW10HHN300 Part Data Attributes
|
|
SW10HHN300
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
SW10HHN300
IXYS UK Westcode
DIODE 380 A, 1000 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
| Part Life Cycle Code | Obsolete | |
| Package Description | O-Mupm-H1 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.83 V | |
| JESD-30 Code | O-MUPM-H1 | |
| Non-rep Pk Forward Current-Max | 6050 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 180 °C | |
| Output Current-Max | 380 A | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Post / Stud Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Surface Mount | No | |
| Terminal Form | High Current Cable | |
| Terminal Position | Upper |
Alternate Parts for SW10HHN300
This table gives cross-reference parts and alternative options found for SW10HHN300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW10HHN300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.