Part Details for T491A155K035ATAUTO by KEMET Corporation
Overview of T491A155K035ATAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A155K035ATAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A155K035ATAUTO-ND
|
DigiKey | CAP TANT 1.5UF 10% 35V 1206 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1711 | Buy Now |
DISTI #
80-T491A155K35ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1.5uF 1206 10% ESR=5Ohms AECQ200 RoHS: Compliant | 0 |
|
Order Now |
Part Details for T491A155K035ATAUTO
T491A155K035ATAUTO CAD Models
T491A155K035ATAUTO Part Data Attributes:
|
T491A155K035ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A155K035ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A155K035ATAUTO
This table gives cross-reference parts and alternative options found for T491A155K035ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A155K035ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A155K035AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A155K035ATAUTO vs T491A155K035AGAUTO7280 |
TBJA155K035CRLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A155K035ATAUTO vs TBJA155K035CRLZ9045 |
T494A155K035AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A155K035ATAUTO vs T494A155K035AHAUTO |
TBJA155K035CBLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A155K035ATAUTO vs TBJA155K035CBLZ9045 |
T494A155K035AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A155K035ATAUTO vs T494A155K035AGAUTO |
TBJA155K035CRLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A155K035ATAUTO vs TBJA155K035CRLC9045 |
267N3502155KPA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491A155K035ATAUTO vs 267N3502155KPA |
T494A155K035ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | KEMET Corporation | T491A155K035ATAUTO vs T494A155K035ATAUTO |
267N3502155KLA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491A155K035ATAUTO vs 267N3502155KLA |
T491A155K035AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A155K035ATAUTO vs T491A155K035AHAUTO7280 |