Part Details for T491A336M010ATAUTO by KEMET Corporation
Overview of T491A336M010ATAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A336M010ATAUTO
T491A336M010ATAUTO CAD Models
T491A336M010ATAUTO Part Data Attributes
|
T491A336M010ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A336M010ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A336M010ATAUTO
This table gives cross-reference parts and alternative options found for T491A336M010ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A336M010ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45010A3366M158 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A336M010ATAUTO vs B45010A3366M158 |
T494A336M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A336M010ATAUTO vs T494A336M010AHAUTO |
TAJA336M010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491A336M010ATAUTO vs TAJA336M010YNJ |
T491A336M010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A336M010ATAUTO vs T491A336M010ANAUTO |
T494A336M010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | T491A336M010ATAUTO vs T494A336M010ATAUTO7280 |
T491A336M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A336M010ATAUTO vs T491A336M010AHAUTO7280 |
T491A336M010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A336M010ATAUTO vs T491A336M010ZT |
B45196H2336M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A336M010ATAUTO vs B45196H2336M106 |
TCA1A336M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A336M010ATAUTO vs TCA1A336M8R |
LSR33/10AM700LF | CAP,TANTALUM / TA2O5,33UF,10VDC,20% -TOL,20% +TOL | Nemco Electronics Corporation | T491A336M010ATAUTO vs LSR33/10AM700LF |