-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K2000
|
Newark | Tantalum Capacitor, 3.3Uf, 50V, 2 Ohm, 0.2, 7343-31, Capacitance:3.3Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:2Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491D335M050AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 516 |
|
$0.5500 | Buy Now |
DISTI #
32K6916
|
Newark | Tantalum Capacitor, 3.3Uf, 50V, 2 Ohm, 0.2, 7343-31, Full Reel, Capacitance:3.3Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:2Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kemet T491D335M050AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6550 / $0.7860 | Buy Now |
DISTI #
399-3785-1-ND
|
DigiKey | CAP TANT 3.3UF 20% 50V 2917 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2394 In Stock |
|
$0.6020 / $1.7900 | Buy Now |
DISTI #
T491D335M050AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 50 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D335M050AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7013 / $0.8415 | Buy Now |
DISTI #
32K6916
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 50 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 32K6916) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
57K2000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 50 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Product that comes on tape, but is not reeled (Alt: 57K2000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$1.2100 / $2.0400 | Buy Now |
DISTI #
80-T491D335M050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 3.3uF 2917 20% ESR=2ohms RoHS: Compliant | 1913 |
|
$0.6020 / $1.5000 | Buy Now |
DISTI #
V72:2272_09025146
|
Arrow Electronics | Cap Tant Solid 3.3uF 50V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.6 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2213 Container: Cut Strips | Americas - 10 |
|
$0.5959 / $0.6070 | Buy Now |
DISTI #
33960938
|
Verical | Cap Tant Solid 3.3uF 50V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.6 Ohm 125°C T/R Min Qty: 91 Package Multiple: 1 | Americas - 516 |
|
$1.0710 | Buy Now |
DISTI #
67611953
|
Verical | Cap Tant Solid 3.3uF 50V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.6 Ohm 125°C T/R Min Qty: 10 Package Multiple: 1 Date Code: 2213 | Americas - 10 |
|
$0.5959 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D335M050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D335M050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 40 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 110 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D335M050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D335M050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD335M050CBST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | T491D335M050AT vs TBJD335M050CBST0H00 |
T86D335M050ESBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 3.3 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T491D335M050AT vs T86D335M050ESBS |
TBJD335M050CWLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | T491D335M050AT vs TBJD335M050CWLT0H24 |
TBJD335M050CRST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | T491D335M050AT vs TBJD335M050CRST0023 |
T491D335M050ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491D335M050AT vs T491D335M050ZT |
CWR11NH335MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D335M050AT vs CWR11NH335MCC |
TBJD335M050CBLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | T491D335M050AT vs TBJD335M050CBLT0724 |
TBJD335M050CSLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | T491D335M050AT vs TBJD335M050CSLT0724 |
TBJD335M050CBLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | T491D335M050AT vs TBJD335M050CBLT0000 |
T83D335M050USCS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T491D335M050AT vs T83D335M050USCS |