Part Details for T83D335M050USCS by Vishay Intertechnologies
Overview of T83D335M050USCS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83D335M050USCS
T83D335M050USCS CAD Models
T83D335M050USCS Part Data Attributes:
|
T83D335M050USCS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83D335M050USCS
Vishay Intertechnologies
MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83D335M050USCS
This table gives cross-reference parts and alternative options found for T83D335M050USCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D335M050USCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-167MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T83D335M050USCS vs 07016-167MBH |
TBJD335M050CSLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | T83D335M050USCS vs TBJD335M050CSLT0924 |
267M5002335MP533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T83D335M050USCS vs 267M5002335MP533 |
293D335X0050D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D335M050USCS vs 293D335X0050D2TE3 |
TBJD335M050CWST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | T83D335M050USCS vs TBJD335M050CWST0823 |
TBJD335M050CWST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | T83D335M050USCS vs TBJD335M050CWST0H23 |
TBJD335M050CWLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | T83D335M050USCS vs TBJD335M050CWLT0800 |
T452D13351HMP | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Fenghua (HK) Electronics Ltd | T83D335M050USCS vs T452D13351HMP |
TBJD335M050CRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T83D335M050USCS vs TBJD335M050CRLB9000 |
TBJD335M050CSLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | T83D335M050USCS vs TBJD335M050CSLT0724 |