Part Details for TBJD335M050CBLT0000 by Kyocera AVX Components
Overview of TBJD335M050CBLT0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD335M050CBLT0000
TBJD335M050CBLT0000 CAD Models
TBJD335M050CBLT0000 Part Data Attributes:
|
TBJD335M050CBLT0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD335M050CBLT0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD335M050CBLT0000
This table gives cross-reference parts and alternative options found for TBJD335M050CBLT0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD335M050CBLT0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-167MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TBJD335M050CBLT0000 vs 07016-167MBH |
TBJD335M050CSLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | TBJD335M050CBLT0000 vs TBJD335M050CSLT0924 |
267M5002335MP533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | TBJD335M050CBLT0000 vs 267M5002335MP533 |
293D335X0050D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TBJD335M050CBLT0000 vs 293D335X0050D2TE3 |
TBJD335M050CWST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | TBJD335M050CBLT0000 vs TBJD335M050CWST0823 |
TBJD335M050CWST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | TBJD335M050CBLT0000 vs TBJD335M050CWST0H23 |
TBJD335M050CWLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | TBJD335M050CBLT0000 vs TBJD335M050CWLT0800 |
T452D13351HMP | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Fenghua (HK) Electronics Ltd | TBJD335M050CBLT0000 vs T452D13351HMP |
TBJD335M050CRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD335M050CBLT0000 vs TBJD335M050CRLB9000 |
TBJD335M050CSLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | TBJD335M050CBLT0000 vs TBJD335M050CSLT0724 |