Part Details for T493D107K006CC62207280 by KEMET Corporation
Overview of T493D107K006CC62207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D107K006CC62207280
T493D107K006CC62207280 CAD Models
T493D107K006CC62207280 Part Data Attributes:
|
T493D107K006CC62207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D107K006CC62207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D107K006CC62207280
This table gives cross-reference parts and alternative options found for T493D107K006CC62207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D107K006CC62207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86D107K6R3MCBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | T493D107K006CC62207280 vs T86D107K6R3MCBS |
593D107X96R3D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D107K006CC62207280 vs 593D107X96R3D2TE3 |
T452D11070JKP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917 | Fenghua (HK) Electronics Ltd | T493D107K006CC62207280 vs T452D11070JKP |
TA006TCM107KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T493D107K006CC62207280 vs TA006TCM107KDR-13 |
T451D11070JKP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917 | Fenghua (HK) Electronics Ltd | T493D107K006CC62207280 vs T451D11070JKP |
T86D107K6R3UABS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | T493D107K006CC62207280 vs T86D107K6R3UABS |
T86D107K6R3KBSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | T493D107K006CC62207280 vs T86D107K6R3KBSS |
B45198R1107K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D107K006CC62207280 vs B45198R1107K409 |
T83D107K6R3UACL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T493D107K006CC62207280 vs T83D107K6R3UACL |
B45198H1107K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D107K006CC62207280 vs B45198H1107K409 |