-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M3356
|
Newark | Tantalum Capacitor, 0.47Uf, 35V, 10%, 1411, Full Reel, Capacitance:0.47Μf, Voltage(Dc):35V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:2.2Ohm, Manufacturer Size Code:B, Product Length:3.5Mm Rohs Compliant: Yes |Kemet T495B474K035ATE2K2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4180 | Buy Now |
DISTI #
94W4804
|
Newark | Tantalum Capacitor, 0.47Uf, 35V, 10%, 1411, Capacitance:0.47Μf, Voltage(Dc):35V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:2.2Ohm, Manufacturer Size Code:B, Product Length:3.5Mm Rohs Compliant: Yes |Kemet T495B474K035ATE2K2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4370 | Buy Now |
DISTI #
87AJ4061
|
Newark | .470Uf 35.0V |Kemet T495B474K035ATE2K2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7230 | Buy Now |
DISTI #
399-4974-1-ND
|
DigiKey | CAP TANT 0.47UF 10% 35V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6405 In Stock |
|
$0.3966 / $1.1800 | Buy Now |
DISTI #
T495B474K035ATE2K2
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.47 uF, 35 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T495B474K035ATE2K2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4620 / $0.5236 | Buy Now |
DISTI #
80-T495B474K35ATE2K2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 0.47uF 1311 10% ESR=2.2ohms RoHS: Compliant | 2832 |
|
$0.3850 / $1.1800 | Buy Now |
DISTI #
T495B474K035ATE2K2
|
TTI | Tantalum Capacitors - Solid SMD 35V 0.47uF 1311 10% ESR=2.2ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3850 | Buy Now |
DISTI #
KEMET T495B474K035ATE2K2
|
PEI Genesis | Tantalum Capacitor | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 824 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B474K035ATE2K2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B474K035ATE2K2
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 79 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B474K035ATE2K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B474K035ATE2K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB474K035CWLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | Kyocera AVX Components | T495B474K035ATE2K2 vs TBJB474K035CWLT0924 |
293D474X9035B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T495B474K035ATE2K2 vs 293D474X9035B8T |
TBJB474K035CSST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | Kyocera AVX Components | T495B474K035ATE2K2 vs TBJB474K035CSST0045 |
TBJB474K035CRLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | Kyocera AVX Components | T495B474K035ATE2K2 vs TBJB474K035CRLT0800 |
B45198R6474K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T495B474K035ATE2K2 vs B45198R6474K209 |
T493B474K035CB6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | KEMET Corporation | T495B474K035ATE2K2 vs T493B474K035CB6430C-7280 |
TBJB474K035CBST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | Kyocera AVX Components | T495B474K035ATE2K2 vs TBJB474K035CBST0900 |
B45197A6474K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B474K035ATE2K2 vs B45197A6474K206 |
CWR11MB474KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B474K035ATE2K2 vs CWR11MB474KZABULK |
TBJB474K035CSLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | Kyocera AVX Components | T495B474K035ATE2K2 vs TBJB474K035CSLT0945 |