Part Details for TAJE337K010TNJV by Kyocera AVX Components
Overview of TAJE337K010TNJV by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE337K010TNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8691
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJE337K010TNJV Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 / $0.8530 | Buy Now |
DISTI #
478-11236-1-ND
|
DigiKey | CAP TANT 330UF 10% 10V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3283 In Stock |
|
$0.6651 / $1.9400 | Buy Now |
DISTI #
TAJE337K010TNJV
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJE337K010TNJV) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6293 / $0.7204 | Buy Now |
DISTI #
581-TAJE337K010TNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 330uF 10% 2917 ESR=.4Ohm AEC-Q200 RoHS: Compliant | 576 |
|
$0.6390 / $1.9000 | Buy Now |
DISTI #
73982602
|
RS | Conventional MnO2,330 uF,10 V | AVX TAJE337K010TNJV RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9200 / $2.2600 | RFQ |
|
Future Electronics | Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.6300 / $0.6850 | Buy Now |
DISTI #
TAJE337K010TNJV
|
TME | Capacitor: tantalum, 330uF, 10VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$0.8100 | RFQ |
Part Details for TAJE337K010TNJV
TAJE337K010TNJV CAD Models
TAJE337K010TNJV Part Data Attributes:
|
TAJE337K010TNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE337K010TNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 171 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE337K010TNJV
This table gives cross-reference parts and alternative options found for TAJE337K010TNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE337K010TNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME337K010LBLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE337K010TNJV vs TBME337K010LBLC9045 |
TBME337K010LRLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE337K010TNJV vs TBME337K010LRLC9045 |
TBJE337K010JWLC90GC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE337K010TNJV vs TBJE337K010JWLC90GC |