Part Details for TC237 by Texas Instruments
Results Overview of TC237 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC237 Information
TC237 by Texas Instruments is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TC237
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TC237-ND
|
DigiKey | TC237 Min Qty: 4 Container: Box |
0 Box |
|
$106.6750 | Buy Now |
|
|
Vyrian | CCD Sensor, 680 Horiz pixels, 500 Vert pixels, Rectangular, Through Hole Mount | 6874 |
|
RFQ |
TC237 Part Data Attributes
|
|
TC237
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TC237
Texas Instruments
CCD Sensor, 680 Horiz pixels, 500 Vert pixels, Rectangular, Through Hole Mount
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 1.78 Mm Pitch, Windowed, Ceramic, Dip-12 | |
| Array Type | Frame Transfer | |
| Body Breadth | 11 Mm | |
| Body Height | 3.7 Mm | |
| Body Length or Diameter | 12.2 Mm | |
| Dynamic Range | 58 Db | |
| Horizontal Pixel | 680 | |
| Housing | Ceramic, Metal-Sealed Cofired | |
| Mounting Feature | Through Hole Mount | |
| Operating Current-Max | 10 Ma | |
| Operating Temperature-Max | 45 °C | |
| Operating Temperature-Min | -10 °C | |
| Optical Format | 1/3 Inch | |
| Output Type | Analog Voltage | |
| Package Shape/Style | Rectangular | |
| Pixel Size | 7.4x7.4 µM | |
| Sensitivity (V/lx.s) | 0.03 V/Lx.S | |
| Sensors/Transducers Type | Image Sensor,Ccd | |
| Spectral Response (nm) | 400-1100 | |
| Supply Voltage-Max | 23 V | |
| Supply Voltage-Min | 21 V | |
| Surface Mount | No | |
| Termination Type | Solder | |
| Vertical Pixel | 500 |
TC237 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended layout and routing guide in the TC237 datasheet, but it's essential to follow good PCB design practices, such as keeping the input and output traces separate, using a solid ground plane, and minimizing noise coupling. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The TC237 requires a stable power supply with minimal noise and ripple. Ensure that the power supply is decoupled with a 10uF ceramic capacitor and a 1uF ceramic capacitor in parallel, placed as close as possible to the device. Additionally, use a 100nF ceramic capacitor to decouple the VCC pin from the analog ground.
-
The TC237 can operate at clock frequencies up to 50 MHz, but the maximum frequency depends on the specific application and the quality of the clock signal. It's recommended to use a clock frequency of 10 MHz to 20 MHz for most applications.
-
The TC237 can be configured for differential or single-ended input modes by setting the appropriate pins and registers. For differential input mode, connect the input signals to the INP and INM pins, and set the DIFF bit in the CFG register to 1. For single-ended input mode, connect the input signal to the INP pin, and set the DIFF bit to 0.
-
The TC237 has a built-in filter that can be configured for different applications. The recommended filter configuration depends on the specific application, but a common configuration is to set the filter to a 3rd-order Butterworth filter with a cutoff frequency of 100 kHz to 200 kHz.