Part Details for TC59G1632AFB-80 by Toshiba America Electronic Components
Overview of TC59G1632AFB-80 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC59G1632AFB-80
TC59G1632AFB-80 CAD Models
TC59G1632AFB-80 Part Data Attributes
|
TC59G1632AFB-80
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC59G1632AFB-80
Toshiba America Electronic Components
IC 4M X 32 SYNCHRONOUS GRAPHICS RAM, 7.5 ns, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, TQFP-100, Dynamic RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 7.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS GRAPHICS RAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for TC59G1632AFB-80
This table gives cross-reference parts and alternative options found for TC59G1632AFB-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC59G1632AFB-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC59G1631AFB-80 | IC 512K X 32 SYNCHRONOUS GRAPHICS RAM, 7.5 ns, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, TQFP-100, Dynamic RAM | Toshiba America Electronic Components | TC59G1632AFB-80 vs TC59G1631AFB-80 |