Part Details for TC74HC4052AF(TP2) by Toshiba America Electronic Components
Overview of TC74HC4052AF(TP2) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC4052AF(TP2)
TC74HC4052AF(TP2) CAD Models
TC74HC4052AF(TP2) Part Data Attributes
|
TC74HC4052AF(TP2)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4052AF(TP2)
Toshiba America Electronic Components
IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 43 ns | |
Switch-on Time-Max | 38 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TC74HC4052AF(TP2)
This table gives cross-reference parts and alternative options found for TC74HC4052AF(TP2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4052AF(TP2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC4052FP | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, FP-16DA | Renesas Electronics Corporation | TC74HC4052AF(TP2) vs HD74HC4052FP |
MM74HC4052SJX_NL | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | TC74HC4052AF(TP2) vs MM74HC4052SJX_NL |
CD74HC4052NSR | 5V, 4:1 differential 2-channel analog multiplexer 16-SO -55 to 125 | Texas Instruments | TC74HC4052AF(TP2) vs CD74HC4052NSR |
CD74HC4052NSRE4 | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-SO -55 to 125 | Texas Instruments | TC74HC4052AF(TP2) vs CD74HC4052NSRE4 |
MM74HC4052SJX | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | TC74HC4052AF(TP2) vs MM74HC4052SJX |
TC74HC4052AF(TP1) | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | TC74HC4052AF(TP2) vs TC74HC4052AF(TP1) |
MC74HC4052AF | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, EIAJ, SOP-16 | Rochester Electronics LLC | TC74HC4052AF(TP2) vs MC74HC4052AF |
MM74HC4052SJ | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | TC74HC4052AF(TP2) vs MM74HC4052SJ |
TC74HC4052AF-TP2EL | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer or Switch | Toshiba America Electronic Components | TC74HC4052AF(TP2) vs TC74HC4052AF-TP2EL |
MC74HC4052AFG | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | Rochester Electronics LLC | TC74HC4052AF(TP2) vs MC74HC4052AFG |