Part Details for TI71 by Texas Instruments
Results Overview of TI71 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
TI71 Information
TI71 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TI71
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, Silicon | 9800 |
|
RFQ |
TI71 Part Data Attributes
|
|
TI71
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TI71
Texas Instruments
Rectifier Diode, 1 Phase, 1 Element, 40V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Breakdown Voltage-Min | 40 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | O-LALF-W2 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.25 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Recovery Time-Max | 0.01 µS | |
| Reverse Test Voltage | 20 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial |